Part Details for DSC557-0344FL1 by Microchip Technology Inc
Overview of DSC557-0344FL1 by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC557-0344FL1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC5889
|
Newark | Mems Pcie Clock Generator, -40C-105C, 50Ppm 14 Vqfn 2.5X3.2X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC557-0344FL1 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
DSC557-0344FL1-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 330 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7250 | Buy Now |
DISTI #
DSC557-0344FL1
|
Avnet Americas | MEMS PCIE CLOCK GENERATOR, -40C-105C, 50PPM - Rail/Tube (Alt: DSC557-0344FL1) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5600 / $3.3900 | Buy Now |
DISTI #
998-DSC557-0344FL1
|
Mouser Electronics | Clock Generators & Support Products MEMS PCIe Clock Generator, -40C-105C, 50ppm RoHS: Compliant | 0 |
|
$2.7300 / $3.3900 | Order Now |
DISTI #
DSC557-0344FL1
|
Microchip Technology Inc | MEMS PCIe Clock Generator, -40C-105C, 50ppm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
110 Alternates Available |
|
$2.4500 / $3.3900 | Buy Now |
|
Future Electronics | MEMS PCIe Clock Generator, -40C-105C, 50ppm RoHS: Compliant pbFree: Yes Min Qty: 440 Package Multiple: 110 Container: Tube | 0Tube |
|
$2.7600 / $2.9300 | Buy Now |
|
Onlinecomponents.com | Crystal-Less Two Output PCIE Clock Generator - 460MHz - CMOS |
290 In Stock 4290 Factory Stock |
|
$2.6000 / $3.3100 | Buy Now |
DISTI #
66772572
|
Verical | Oscillator MEMS 100MHz ±50ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2229 | Americas - 290 |
|
$3.8059 / $4.3841 | Buy Now |
DISTI #
DSC557-0344FL1
|
Avnet Americas | MEMS PCIE CLOCK GENERATOR, -40C-105C, 50PPM - Rail/Tube (Alt: DSC557-0344FL1) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5600 / $3.3900 | Buy Now |
DISTI #
DSC557-0344FL1
|
TME | IC: peripheral circuit, clock signal generator, PCIe, VQFN14 Min Qty: 1 | 0 |
|
$2.3600 / $3.0800 | RFQ |
Part Details for DSC557-0344FL1
DSC557-0344FL1 CAD Models
DSC557-0344FL1 Part Data Attributes:
|
DSC557-0344FL1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0344FL1
Microchip Technology Inc
OSC MEMS 100.000MHZ PCIE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK; PCIe Generation 1, 2, 3 | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC557-0344FL1
This table gives cross-reference parts and alternative options found for DSC557-0344FL1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC557-0344FL1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC557-0344FL1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FL1 vs DSC557-0344FL1T |
DSC557-0344FE1-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FL1 vs DSC557-0344FE1-T |
DSC557-0344FL1-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FL1 vs DSC557-0344FL1-T |
DSC557-0344FE1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FL1 vs DSC557-0344FE1T |
DSC557-0344FI1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FL1 vs DSC557-0344FI1T |
DSC557-0344FI1B | Processor Specific Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC557-0344FL1 vs DSC557-0344FI1B |