Part Details for DSC557-0344FI1T by Microchip Technology Inc
Overview of DSC557-0344FI1T by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DSC557-0344FI1T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8240
|
Newark | Mems Pcie Clock Generator, -40C-85C, 50Ppm 14 Vqfn 2.5X3.2X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC557-0344FI1T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6500 | Buy Now |
DISTI #
150-DSC557-0344FI1TCT-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
550 In Stock |
|
$2.7250 / $3.4100 | Buy Now |
DISTI #
DSC557-0344FI1T
|
Avnet Americas | MEMS PCIE CLOCK GENERATOR -40C-85C 50PPM - Tape and Reel (Alt: DSC557-0344FI1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5700 / $3.4100 | Buy Now |
DISTI #
998-DSC557-0344FI1T
|
Mouser Electronics | Clock Generators & Support Products MEMS PCIe Clock Generator, -40C-85C, 50ppm RoHS: Compliant | 2227 |
|
$2.7300 / $3.4100 | Buy Now |
DISTI #
DSC557-0344FI1T
|
Microchip Technology Inc | MEMS PCIe Clock Generator, -40C-85C, 50ppm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4500 / $3.4100 | Buy Now |
|
Future Electronics | MEMS OSC XO 100.0000MHZ HCSL SMD RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 100MHz ±50ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD T/R |
1000 In Stock |
|
$2.5800 / $2.6700 | Buy Now |
DISTI #
69208059
|
Verical | Oscillator MEMS 100MHz ±50ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2317 | Americas - 1000 |
|
$3.2999 / $3.5364 | Buy Now |
DISTI #
DSC557-0344FI1T
|
Avnet Americas | MEMS PCIE CLOCK GENERATOR -40C-85C 50PPM - Tape and Reel (Alt: DSC557-0344FI1T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$2.5700 / $3.4100 | Buy Now |
|
NAC | MEMS PCIe Clock Generator, -40C-85C, 50ppm - Package: 14 VQFN 2.5x3.2x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6600 / $3.2100 | Buy Now |
Part Details for DSC557-0344FI1T
DSC557-0344FI1T CAD Models
DSC557-0344FI1T Part Data Attributes:
|
DSC557-0344FI1T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0344FI1T
Microchip Technology Inc
PROC SPECIFIC CLOCK GENERATOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ELIMINATED THE EXT QUARTZ CRYSTAL AND USED MEMS CLOCK GENERATORS AS EXT CLOCK | |
JESD-30 Code | R-XQCC-N14 | |
Length | 3.2 mm | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC557-0344FI1T
This table gives cross-reference parts and alternative options found for DSC557-0344FI1T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC557-0344FI1T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC557-0344FL1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI1T vs DSC557-0344FL1T |
DSC557-0344FE1-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FI1T vs DSC557-0344FE1-T |
DSC557-0344FL1-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FI1T vs DSC557-0344FL1-T |
DSC557-0344FE1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI1T vs DSC557-0344FE1T |
DSC557-0344FI1B | Processor Specific Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC557-0344FI1T vs DSC557-0344FI1B |