Part Details for DSC557-0344FI1 by Microchip Technology Inc
Overview of DSC557-0344FI1 by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC557-0344FI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8239
|
Newark | Mems Pcie Clock Generator, -40C-85C, 50Ppm 14 Vqfn 2.5X3.2X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC557-0344FI1 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
DSC557-0344FI1-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7250 / $3.4100 | Buy Now |
DISTI #
DSC557-0344FI1
|
Avnet Americas | Clock Generator 14-Pin QFN Tube - Rail/Tube (Alt: DSC557-0344FI1) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5700 / $3.4100 | Buy Now |
DISTI #
998-DSC557-0344FI1
|
Mouser Electronics | Clock Generators & Support Products MEMS PCIe Clock Generator, -40C-85C, 50ppm RoHS: Compliant | 149 |
|
$2.7300 / $3.4100 | Buy Now |
DISTI #
DSC557-0344FI1
|
Microchip Technology Inc | MEMS PCIe Clock Generator, -40C-85C, 50ppm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.4500 / $3.4100 | Buy Now |
|
Future Electronics | PCI Express (PCIe) Clock Generator IC 100MHz 1 Output RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Container: Tube | 0Tube |
|
$2.7300 / $2.9000 | Buy Now |
|
Onlinecomponents.com | Clock Generator - PCI Express (PCIe) - HCSL Output - 1 Circuit - 100MHz - 2.25 to 3.6V Supply - 14-VFQFN Exposed Pad - Surface Mount. | 0 |
|
$2.6000 / $3.3100 | Buy Now |
DISTI #
DSC557-0344FI1
|
Avnet Americas | Clock Generator 14-Pin QFN Tube - Rail/Tube (Alt: DSC557-0344FI1) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.5700 / $3.4100 | Buy Now |
|
NAC | MEMS PCIe Clock Generator, -40C-85C, 50ppm - Package: 14 VQFN 2.5x3.2x0.9mm TUBE RoHS: Compliant Min Qty: 220 Package Multiple: 110 Container: Tube | 0 |
|
$2.6600 / $3.2100 | Buy Now |
DISTI #
DSC557-0344FI1
|
Avnet Silica | Clock Generator 14-Pin QFN Tube (Alt: DSC557-0344FI1) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC557-0344FI1
DSC557-0344FI1 CAD Models
DSC557-0344FI1 Part Data Attributes:
|
DSC557-0344FI1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0344FI1
Microchip Technology Inc
OSC MEMS 100.000MHZ HCSL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK; PCIe Generation 1, 2, 3 | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
Alternate Parts for DSC557-0344FI1
This table gives cross-reference parts and alternative options found for DSC557-0344FI1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC557-0344FI1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC557-0344FL1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI1 vs DSC557-0344FL1T |
DSC557-0344FE1-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FI1 vs DSC557-0344FE1-T |
DSC557-0344FL1-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FI1 vs DSC557-0344FL1-T |
DSC557-0344FE1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI1 vs DSC557-0344FE1T |
DSC557-0344FI1T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI1 vs DSC557-0344FI1T |
DSC557-0344FI1B | Processor Specific Clock Generator, 460MHz, CMOS | Microchip Technology Inc | DSC557-0344FI1 vs DSC557-0344FI1B |