-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 100.000MHZ PCIE SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8237
|
Newark | Mems Pcie Clock Generator, -40C-85C, 100Ppm 14 Vqfn 2.5X3.2X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC557-0344FI0 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4000 | Buy Now |
DISTI #
DSC557-0344FI0-ND
|
DigiKey | IC CLOCK GEN PCIE 14QFN Min Qty: 1 Lead time: 9 Weeks Container: Tube |
29 In Stock |
|
$2.3300 / $3.0900 | Buy Now |
DISTI #
DSC557-0344FI0
|
Avnet Americas | Clock Generator 14-Pin QFN Tube - Rail/Tube (Alt: DSC557-0344FI0) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.3300 / $3.0900 | Buy Now |
DISTI #
998-DSC557-0344FI0
|
Mouser Electronics | Clock Generators & Support Products MEMS PCIe Clock Generator, -40C-85C, 100ppm RoHS: Compliant | 248 |
|
$2.3300 / $3.0900 | Buy Now |
DISTI #
DSC557-0344FI0
|
Microchip Technology Inc | MEMS PCIe Clock Generator, -40C-85C, 100ppm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
70 Alternates Available |
|
$2.2300 / $3.0900 | Buy Now |
|
Future Electronics | Oscillator MEMS 100MHz 100ppm (Stability) HCSL 52% 3.3V 14-Pin QFN EP SMD Tube RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 Container: Tube | 0Tube |
|
$2.5100 / $2.6600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.0300 / $2.5500 | Buy Now | |
DISTI #
DSC557-0344FI0
|
Avnet Americas | Clock Generator 14-Pin QFN Tube - Rail/Tube (Alt: DSC557-0344FI0) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.3300 / $3.0900 | Buy Now |
|
Ameya Holding Limited | 70 |
|
RFQ | ||
|
NAC | MEMS PCIe Clock Generator, -40C-85C, 100ppm - Package: 14 VQFN 2.5x3.2x0.9mm TUBE RoHS: Compliant Min Qty: 220 Package Multiple: 110 Container: Tube | 0 |
|
$2.4700 / $3.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC557-0344FI0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0344FI0
Microchip Technology Inc
OSC MEMS 100.000MHZ PCIE SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK; PCIe Generation 1, 2, 3,4 | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 100 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |
This table gives cross-reference parts and alternative options found for DSC557-0344FI0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC557-0344FI0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC557-0344FI0T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI0 vs DSC557-0344FI0T |
DSC557-0344FL0T | PROC SPECIFIC CLOCK GENERATOR | Microchip Technology Inc | DSC557-0344FI0 vs DSC557-0344FL0T |
DSC557-0344FI0-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FI0 vs DSC557-0344FI0-T |
DSC557-0344FL0-T | Processor Specific Clock Generator, 460MHz, CMOS, QFN-14 | Abracon Corporation | DSC557-0344FI0 vs DSC557-0344FL0-T |