Part Details for DSC557-0334FI1 by Microchip Technology Inc
Overview of DSC557-0334FI1 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DSC557-0334FI1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y8232
|
Newark | Mems Pcie Clock Generator, -40C-85C, 50Ppm 14 Vqfn 2.5X3.2X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC557-0334FI1 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6500 | Buy Now |
DISTI #
DSC557-0334FI1-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ HCSL LVD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
184 In Stock |
|
$2.7250 / $3.4100 | Buy Now |
DISTI #
DSC557-0334FI1
|
Avnet Americas | Clock Generator 14-Pin QFN Tube - Rail/Tube (Alt: DSC557-0334FI1) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$2.5700 / $3.4100 | Buy Now |
DISTI #
998-DSC557-0334FI1
|
Mouser Electronics | Clock Generators & Support Products MEMS PCIe Clock Generator, -40C-85C, 50ppm RoHS: Compliant | 853 |
|
$2.7300 / $3.4100 | Buy Now |
DISTI #
DSC557-0334FI1
|
Microchip Technology Inc | MEMS PCIe Clock Generator, -40C-85C, 50ppm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
10 Alternates Available |
|
$2.4500 / $3.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | Crystal-Less Two Output PCIE Clock Generator - 460MHz - CMOS |
70 In Stock |
|
$2.6000 / $3.3100 | Buy Now |
DISTI #
59865544
|
Verical | Oscillator MEMS 100MHz ±50ppm (Stability) HCSL/LVDS 52% 3.3V 14-Pin QFN EP SMD Tube RoHS: Compliant Min Qty: 220 Package Multiple: 110 | Americas - 330 |
|
$5.0551 | Buy Now |
DISTI #
67007276
|
Verical | Oscillator MEMS 100MHz ±50ppm (Stability) HCSL/LVDS 52% 3.3V 14-Pin QFN EP SMD Tube RoHS: Compliant Min Qty: 20 Package Multiple: 5 Date Code: 2302 | Americas - 70 |
|
$3.9402 / $4.3841 | Buy Now |
DISTI #
DSC557-0334FI1
|
Avnet Americas | Clock Generator 14-Pin QFN Tube - Rail/Tube (Alt: DSC557-0334FI1) RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$2.5700 / $3.4100 | Buy Now |
Part Details for DSC557-0334FI1
DSC557-0334FI1 CAD Models
DSC557-0334FI1 Part Data Attributes:
|
DSC557-0334FI1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC557-0334FI1
Microchip Technology Inc
OSC MEMS 100.000MHZ HCSLLVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFN-14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | MEMS CLOCK GENERATORS AS EXT CLOCK; PCIe Generation 1, 2, 3 | |
JESD-30 Code | R-XQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 460 MHz | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 23 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, MEMS |