Part Details for DSC1121CE1-025.0012 by Microchip Technology Inc
Overview of DSC1121CE1-025.0012 by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1121CE1-025.0012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7947
|
Newark | Mems Oscillator, High Perf, Single Cmos Output, -20C-70C, 50Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1121CE1-025.0012 Min Qty: 660 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0800 | Buy Now |
DISTI #
DSC1121CE1-025.0012-ND
|
DigiKey | MEMS OSC XO 25.0012MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
45 In Stock |
|
$1.3700 | Buy Now |
DISTI #
150-DSC1121CE1-025.0012-ND
|
DigiKey | MEMS OSC XO 25.0012MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6844 / $4.0700 | Buy Now |
DISTI #
DSC1121CE1-025.001
|
Avnet Americas | Crystal Oscillator 25.0012MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121CE1-025.001) RoHS: Not Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.3700 | Buy Now |
DISTI #
998-1121CE1025.0012
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator High Perf CMOS RoHS: Compliant | 0 |
|
$1.1000 | Order Now |
DISTI #
DSC1121CE1-025.0012
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 25.0012MHz, 50PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
5794 Alternates Available |
|
$0.9900 / $1.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$1.1000 | Buy Now |
|
Onlinecomponents.com | CMOS Oscillator - 25.0012 MHz ±50ppm - Output Enable - 2.25 to 3.6V - 6-lead VDFN - –20°C to +70°C | 0 |
|
$1.2100 / $1.7600 | Buy Now |
DISTI #
79012279
|
Verical | Oscillator MEMS 25.0012MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1329 |
|
$1.2250 / $1.4420 | Buy Now |
DISTI #
DSC1121CE1-025.001
|
Avnet Americas | Crystal Oscillator 25.0012MHz 2.25V to 3.6V 15pF 6-Pin VDFN Tube - Rail/Tube (Alt: DSC1121CE1-025.001) RoHS: Not Compliant Min Qty: 660 Package Multiple: 110 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$1.0400 / $1.3700 | Buy Now |
Part Details for DSC1121CE1-025.0012
DSC1121CE1-025.0012 CAD Models
DSC1121CE1-025.0012 Part Data Attributes:
|
DSC1121CE1-025.0012
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1121CE1-025.0012
Microchip Technology Inc
OSC MEMS 25.0012MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25.0012 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |