Part Details for DSC1103DL1-025.0013T by Microchip Technology Inc
Overview of DSC1103DL1-025.0013T by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Motor control systems
Price & Stock for DSC1103DL1-025.0013T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1103DL1-025.0013T
|
Microchip Technology Inc | MEMS OSC, LVDS, 25.0013MHz, 50PPM, 2.5-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
6861 Alternates Available |
|
$2.2900 / $3.1600 | Buy Now |
DISTI #
79011955
|
Verical | Oscillator MEMS 25.0013MHz ±50ppm (Stability) LVDS 52% 3.3V 6-Pin VDFN SMD T/R Min Qty: 250 Package Multiple: 1 | Americas - 421 |
|
$2.1910 / $2.4080 | Buy Now |
|
Ameya Holding Limited | 300 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVDS, -40C-105C, 50ppm, 2.5x2.0mm, Package: 6 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1103DL1-025.0013T
DSC1103DL1-025.0013T CAD Models
DSC1103DL1-025.0013T Part Data Attributes:
|
DSC1103DL1-025.0013T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103DL1-025.0013T
Microchip Technology Inc
LVDS Output Clock Oscillator, 25.0013MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 25.0013 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1103DL1-025.0013T
This table gives cross-reference parts and alternative options found for DSC1103DL1-025.0013T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103DL1-025.0013T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1103CL5-026.0000T | LVDS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | DSC1103DL1-025.0013T vs DSC1103CL5-026.0000T |
DSC1103CL5-026.0000 | LVDS Output Clock Oscillator, 26MHz Nom | Microchip Technology Inc | DSC1103DL1-025.0013T vs DSC1103CL5-026.0000 |