Datasheets
DSC1103AL5-015.0000 by: Microchip Technology Inc

LVDS Output Clock Oscillator, 15MHz Nom

Part Details for DSC1103AL5-015.0000 by Microchip Technology Inc

Overview of DSC1103AL5-015.0000 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Motor control systems

Price & Stock for DSC1103AL5-015.0000

Part # Distributor Description Stock Price Buy
DISTI # DSC1103AL5-015.0000-ND
DigiKey MEMS OSC LOW JITTET 15MHZ LVDS - Lead time: 9 Weeks Container: Tube Temporarily Out of Stock
Buy Now
DISTI # 150-DSC1103AL5-015.0000-ND
DigiKey MEMS OSC XO 15.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip Temporarily Out of Stock
  • 1 $4.2600
  • 10 $4.0490
  • 50 $3.8360
$3.8360 / $4.2600 Buy Now
DISTI # DSC1103AL5-015.0000
Microchip Technology Inc MEMS OSC, LVDS, 15MHz, 10PPM, 2.5-3.3V, -40 to 105C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 1902

Alternates Available
  • 1 $5.6300
  • 25 $4.7100
  • 100 $4.2600
  • 1,000 $4.1200
  • 5,000 $4.0700
$4.0700 / $5.6300 Buy Now
Ameya Holding Limited   525
RFQ
NAC MEMS Oscillator, Low Jitter, 15MHz, LVDS, -40C-105C, 10ppm, 7.0x5.0mm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

Part Details for DSC1103AL5-015.0000

DSC1103AL5-015.0000 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC1103AL5-015.0000 Part Data Attributes:

DSC1103AL5-015.0000 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC1103AL5-015.0000 Microchip Technology Inc LVDS Output Clock Oscillator, 15MHz Nom
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
Frequency Adjustment-Mechanical NO
Frequency Stability 10%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 15 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVDS
Output Load 100 OHM
Physical Dimension 7.0mm x 5.0mm x 0.9mm
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.25 V
Surface Mount YES
Symmetry-Max 52/48 %
Terminal Finish NICKEL PALLADIUM GOLD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1103AL5-015.0000 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1103AL5-015.0000 by Microchip Technology Inc

  • Please alert me when DSC1103AL5-015.0000 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSC1103AL5-015.0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1103AL5-015.0000 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSC1103AL5-015.0000 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1103AL5-015.0000.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1103AL5-015.0000 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: