Part Details for DSC1101NI1-125.0062 by Microchip Technology Inc
Overview of DSC1101NI1-125.0062 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1101NI1-125.0062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1101NI1-125.0062-ND
|
DigiKey | MEMS OSC XO 125.0062MHZ CMOS SMD Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
DSC1101NI1-125.0062
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125.0062MHz, 50PPM, 2.5-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$1.2200 / $1.6800 | Buy Now |
DISTI #
79012512
|
Verical | Oscillator MEMS 125.0062MHz ±50ppm (Stability) 15pF LVCMOS 55% 2.5V/3.3V 6-Pin VDFN SMD Tube Min Qty: 250 Package Multiple: 1 | Americas - 1100 |
|
$1.2670 / $1.4840 | Buy Now |
|
Ameya Holding Limited | 2694 |
|
RFQ | ||
|
NAC | MEMS Oscillator, High Perf, Single CMOS Output, -40C-85C, 50ppm, Package: 6 VDFN 7x5x0.9mm TUBE - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1101NI1-125.0062
DSC1101NI1-125.0062 CAD Models
DSC1101NI1-125.0062 Part Data Attributes:
|
DSC1101NI1-125.0062
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1101NI1-125.0062
Microchip Technology Inc
OSC MEMS 125.0062MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; TUBE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125.0062 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1101NI1-125.0062
This table gives cross-reference parts and alternative options found for DSC1101NI1-125.0062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1101NI1-125.0062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMPC-125.000MHZ-Z-T | MEMS OSC XO 125.0000MHZ CMOS SMD | Abracon Corporation | DSC1101NI1-125.0062 vs ASEMPC-125.000MHZ-Z-T |
ASEMPC-125.000MHZ-T3 | MEMS OSC XO 125.0000MHZ CMOS SMD | Abracon Corporation | DSC1101NI1-125.0062 vs ASEMPC-125.000MHZ-T3 |