Part Details for DSC1003AI3-125.0063 by Microchip Technology Inc
Overview of DSC1003AI3-125.0063 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for DSC1003AI3-125.0063
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-DSC1003AI3-125.0063-ND
|
DigiKey | MEMS OSCILLATOR, LOW POWER, 125. Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
579-D1003AI3125.0063
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 125.0063MHz, 20PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm | 0 |
|
$1.2600 | Order Now |
DISTI #
DSC1003AI3-125.0063
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125.0063MHz, 20PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4609 Alternates Available |
|
$1.1300 / $1.5600 | Buy Now |
|
Ameya Holding Limited | 5817 |
|
RFQ |
Part Details for DSC1003AI3-125.0063
DSC1003AI3-125.0063 CAD Models
DSC1003AI3-125.0063 Part Data Attributes:
|
DSC1003AI3-125.0063
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1003AI3-125.0063
Microchip Technology Inc
CMOS Output Clock Oscillator, 125.0063MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125.0063 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 25 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.2,200 | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100; MIL-STD-883 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |