Part Details for DSC1001DL5-005.0196T by Microchip Technology Inc
Overview of DSC1001DL5-005.0196T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DL5-005.0196T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DSC1001DL5-005.0196T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 5.0196MHz, 10PPM, 1.8-3.3V, -40 to 105C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2317 Alternates Available |
|
$1.9100 / $2.6400 | Buy Now |
|
Ameya Holding Limited | 2634 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 5.0196MHz, LVCMOS, -40C-105C, 10ppm, 2.5x2.0mm, Package: 4 VDFN 2.0x2.5mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001DL5-005.0196T
DSC1001DL5-005.0196T CAD Models
DSC1001DL5-005.0196T Part Data Attributes
|
DSC1001DL5-005.0196T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DL5-005.0196T
Microchip Technology Inc
OSC MEMS 5.0196MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 5.0196 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001DL5-005.0196T
This table gives cross-reference parts and alternative options found for DSC1001DL5-005.0196T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DL5-005.0196T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASET-5.000MHZ-Y-T | XTAL OSC XO 5.0000MHZ CMOS SMD | Abracon Corporation | DSC1001DL5-005.0196T vs ASET-5.000MHZ-Y-T |
ASET-5.000MHZ-Y | CMOS Output Clock Oscillator, 4MHz Min, 54MHz Max, 5MHz Nom, ROHS COMPLIANT PACKAGE-6 | Abracon Corporation | DSC1001DL5-005.0196T vs ASET-5.000MHZ-Y |