Part Details for DSC1001DI1-005.0196T by Microchip Technology Inc
Overview of DSC1001DI1-005.0196T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001DI1-005.0196T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7364
|
Newark | Mems Oscillator, Low Power, -40C-85C, 50Ppm 4 Vdfn 2.0X2.5Mm T/R Rohs Compliant: Yes |Microchip DSC1001DI1-005.0196T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8970 | Buy Now |
DISTI #
150-DSC1001DI1-005.0196T-ND
|
DigiKey | MEMS OSC XO 5.0196MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
889 In Stock |
|
$2.3432 / $2.5200 | Buy Now |
DISTI #
DSC1001DI1-005.019
|
Avnet Americas | Oscillator, CMOS, MEMS, Low Power, 5.0196MHz, 2.5x2mm, -40°~+85°C, T/R - Tape and Reel (Alt: DSC1001DI1-005.019) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8700 / $1.1400 | Buy Now |
DISTI #
998-1001DI1005.0196T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 5.0196MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm RoHS: Compliant | 0 |
|
$0.8700 | Order Now |
DISTI #
DSC1001DI1-005.0196T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 5.0196MHz, 50PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5000 Alternates Available |
|
$0.8300 / $1.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.7560 / $0.8860 | Buy Now | |
DISTI #
79010651
|
Verical | Oscillator MEMS 5.0196MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1543 |
|
$1.1270 / $1.3440 | Buy Now |
DISTI #
DSC1001DI1-005.019
|
Avnet Americas | Oscillator, CMOS, MEMS, Low Power, 5.0196MHz, 2.5x2mm, -40°~+85°C, T/R - Tape and Reel (Alt: DSC1001DI1-005.019) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8700 / $1.1400 | Buy Now |
|
Ameya Holding Limited | 1100 |
|
RFQ |
Part Details for DSC1001DI1-005.0196T
DSC1001DI1-005.0196T CAD Models
DSC1001DI1-005.0196T Part Data Attributes:
|
DSC1001DI1-005.0196T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001DI1-005.0196T
Microchip Technology Inc
OSC MEMS 5.0196MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; 1.8 AND 2.5V SUPPLY VOLTAGE ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 5.0196 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |