Part Details for DSC1001CI5-009.6000 by Microchip Technology Inc
Overview of DSC1001CI5-009.6000 by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CI5-009.6000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y8082
|
Newark | Mems Oscillator Low Power -40C-85C 10Ppm 4 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001CI5-009.6000 Min Qty: 440 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
DISTI #
DSC1001CI5-009.6000-ND
|
DigiKey | MEMS OSC XO 9.6000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
485 In Stock |
|
$1.8800 / $2.5100 | Buy Now |
DISTI #
150-DSC1001CI5-009.6000-ND
|
DigiKey | MEMS OSC XO 9.6000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
579-SC1001CI50096000
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 9.6MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 0 |
|
$1.8800 | Order Now |
DISTI #
DSC1001CI5-009.6000
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 9.6MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
5226 Alternates Available |
|
$1.8100 / $2.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 110 Package Multiple: 110 | 0 |
|
$2.0000 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 9.6MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin CDFN SMD Tube | 5940 Factory Stock |
|
$1.8800 / $2.7400 | Buy Now |
DISTI #
79010345
|
Verical | Oscillator MEMS 9.6MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD Tube RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 1540 |
|
$1.7850 / $2.0020 | Buy Now |
|
Ameya Holding Limited | 2300 |
|
RFQ | ||
|
NAC | MEMS Oscillator Low Power -40C-85C 10ppm - Package: 4 VDFN 3.2x2.5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 110 Container: Tube | 4730 |
|
$2.0000 / $2.4600 | Buy Now |
Part Details for DSC1001CI5-009.6000
DSC1001CI5-009.6000 CAD Models
DSC1001CI5-009.6000 Part Data Attributes:
|
DSC1001CI5-009.6000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-009.6000
Microchip Technology Inc
OSC MEMS 9.6000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 9.6 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for DSC1001CI5-009.6000
This table gives cross-reference parts and alternative options found for DSC1001CI5-009.6000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI5-009.6000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASET-10.000MHZ-Y | CMOS Output Clock Oscillator, 4MHz Min, 54MHz Max, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Abracon Corporation | DSC1001CI5-009.6000 vs ASET-10.000MHZ-Y |
ASET-10.000MHZ-Y-T | XTAL OSC XO 10.0000MHZ CMOS SMD | Abracon Corporation | DSC1001CI5-009.6000 vs ASET-10.000MHZ-Y-T |