-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC MEMS 2.048MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y7240
|
Newark | Mems Oscillator, Low Power, -40C-85C, 15Ppm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001CI4-002.0480T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
150-DSC1001CI4-002.0480T-ND
|
DigiKey | MEMS OSC XO 2.0480MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
1000 In Stock |
|
$3.5502 / $3.9200 | Buy Now |
DISTI #
DSC1001CI4-002.048
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 15PPM - Tape and Reel (Alt: DSC1001CI4-002.048) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4800 | Buy Now |
DISTI #
998-1001CI4002.0480T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 2.048MHz, 15PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm RoHS: Compliant | 1720 |
|
$1.1800 / $1.3100 | Buy Now |
DISTI #
DSC1001CI4-002.0480T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 2.048MHz, 15PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2039-10-19 RoHS: Compliant pbFree: Yes |
5066 Alternates Available |
|
$1.0600 / $1.4800 | Buy Now |
|
Future Electronics | Oscillator,7.0x5.0package,-20 to 70C, /-25ppm,125.0000MHz, In reel, Freq Marked RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1700 / $1.3700 | Buy Now | |
DISTI #
DSC1001CI4-002.048
|
Avnet Americas | MEMS OSCILLATOR, LOW POWER, -40C-85C, 15PPM - Tape and Reel (Alt: DSC1001CI4-002.048) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.4800 | Buy Now |
|
Ameya Holding Limited | 1300 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, -40C-85C, 15ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$1.2000 / $1.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1001CI4-002.0480T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI4-002.0480T
Microchip Technology Inc
OSC MEMS 2.048MHZ CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 2.048 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |