Part Details for DSC1001BE5-016.0000T by Microchip Technology Inc
Overview of DSC1001BE5-016.0000T by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001BE5-016.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC4501
|
Newark | Mems Oscillator, Low Power, Lvcmos, -20C-70C, 10Ppm, 5X3.2Mm 4 Vdfn 3.2X5.0X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001BE5-016.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1100 | Buy Now |
DISTI #
150-DSC1001BE5-016.0000T-ND
|
DigiKey | MEMS OSC XO 16.0000MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip |
290 In Stock |
|
$3.6844 / $4.0700 | Buy Now |
DISTI #
DSC1001BE5-016.000
|
Avnet Americas | Low-Power Precision CMOS Oscillator 16MHz ±10ppm 1.8V to 3.3V 4-Pin CDFN T/R - Tape and Reel (Alt: DSC1001BE5-016.000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.9100 / $2.5200 | Buy Now |
DISTI #
579-001BE50160000T
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator Low PWR LVCMOS -20C-70C RoHS: Compliant | 0 |
|
$1.9100 | Order Now |
DISTI #
DSC1001BE5-016.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 16MHz, 10PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm, Projected EOL: 2044-01-02 RoHS: Compliant pbFree: Yes |
1512 Alternates Available |
|
$1.8200 / $2.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7100 / $3.5900 | Buy Now | |
|
Ameya Holding Limited | 1600 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, LVCMOS, -20C-70C, 10ppm, 5x3.2mm - Package: 4 VDFN 3.2x5.0x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.0500 / $2.5200 | Buy Now |
DISTI #
DSC1001BE5-016.0000T
|
Avnet Silica | (Alt: DSC1001BE5-016.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DSC1001BE5-016.0000T
DSC1001BE5-016.0000T CAD Models
DSC1001BE5-016.0000T Part Data Attributes:
|
DSC1001BE5-016.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BE5-016.0000T
Microchip Technology Inc
CMOS Output Clock Oscillator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SOLCC4,.12,100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.12,100 | |
Physical Dimension | 5.0mm x 3.2mm x 0.9mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 12.2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |