Part Details for DSC1001AI5-125.0060 by Microchip Technology Inc
Overview of DSC1001AI5-125.0060 by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001AI5-125.0060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y7919
|
Newark | Mems Oscillator Low Power -40C-85C 10Ppm 4 Vdfn 5X7X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1001AI5-125.0060 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3600 | Buy Now |
DISTI #
DSC1001AI5-125.0060-ND
|
DigiKey | MEMS OSC XO 125.0060MHZ CMOS SMD Min Qty: 300 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.4375 | Buy Now |
DISTI #
150-DSC1001AI5-125.0060-ND
|
DigiKey | MEMS OSC XO 125.0060MHZ CMOS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.7228 / $4.1100 | Buy Now |
DISTI #
DSC1001AI5-125.006
|
Avnet Americas | Silicon Oscillator 125.006MHz 1.8V/2.5V/3.3V 15pF 4-Pin PQFN Tube - Rail/Tube (Alt: DSC1001AI5-125.006) RoHS: Not Compliant Min Qty: 300 Package Multiple: 50 Container: Tube | 0 |
|
$2.2900 / $3.0300 | Buy Now |
DISTI #
579-SC1001AI51250060
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC, LVCMOS, 125.006MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm RoHS: Compliant | 0 |
|
$2.4400 | Order Now |
DISTI #
V99:2348_15941087
|
Arrow Electronics | Oscillator MEMS 125.006MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1626 | Americas - 50 |
|
$0.6310 / $2.5081 | Buy Now |
DISTI #
DSC1001AI5-125.0060
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 125.006MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
7443 Alternates Available |
|
$2.1900 / $3.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4400 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 125.006MHz ±10ppm (Stability) 15pF CMOS 55% 1.8V/2.5V/3.3V Automotive 4-Pin VDFN EP SMD Tube | 0 |
|
$2.6800 / $3.9000 | Buy Now |
DISTI #
25895368
|
Verical | Oscillator MEMS 125.006MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin VDFN EP SMD Tube RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1626 | Americas - 50 |
|
$2.5081 | Buy Now |
Part Details for DSC1001AI5-125.0060
DSC1001AI5-125.0060 CAD Models
DSC1001AI5-125.0060 Part Data Attributes:
|
DSC1001AI5-125.0060
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AI5-125.0060
Microchip Technology Inc
OSC MEMS 125.0060MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TUBE; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 125.006 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |