-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS8921ATMX/NOPB by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DS8921ATMX/NOPBCT-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4088 In Stock |
|
$1.4033 / $2.7300 | Buy Now |
DISTI #
595-DS8921ATMX/NOPB
|
Mouser Electronics | Buffers & Line Drivers Differential Line Dr ivers and Receiver P RoHS: Compliant | 2754 |
|
$1.3600 / $2.7300 | Buy Now |
|
Ameya Holding Limited | IC LINE DVR/RVR DIFF PAIR 8-SOIC | 57126 |
|
RFQ | |
|
Win Source Electronics | IC LINE DVR/RVR DIFF PAIR 8-SOIC | 3995 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS8921ATMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS8921ATMX/NOPB
Texas Instruments
Differential Line Drivers and Receiver Pair 8-SOIC -40 to 85
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-06-24 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.905 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.02 A | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Receive Delay-Max | 20 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 15 ns | |
Width | 3.895 mm |
This table gives cross-reference parts and alternative options found for DS8921ATMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS8921ATMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS8921MX | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS8921ATMX/NOPB vs DS8921MX |
DS8921ATMX/NOPB | National Semiconductor Corporation | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO8 | DS8921ATMX/NOPB vs DS8921ATMX/NOPB |
DS8921AM/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | DS8921ATMX/NOPB vs DS8921AM/NOPB |
DS8921AMX/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | DS8921ATMX/NOPB vs DS8921AMX/NOPB |
DS8921ATM/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | DS8921ATMX/NOPB vs DS8921ATM/NOPB |
DS8921ATM | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8 | DS8921ATMX/NOPB vs DS8921ATM |
DS8921ATMX | Rochester Electronics LLC | Check for Price | LINE TRANSCEIVER, PDSO8, SOIC-8 | DS8921ATMX/NOPB vs DS8921ATMX |
DS8921M/NOPB | National Semiconductor Corporation | Check for Price | IC LINE TRANSCEIVER, PDSO8, PLASTIC, SOP-8, Line Driver or Receiver | DS8921ATMX/NOPB vs DS8921M/NOPB |
DS8921AM | Texas Instruments | Check for Price | Differential Line Drivers and Receiver Pair 8-SOIC 0 to 70 | DS8921ATMX/NOPB vs DS8921AM |