Part Details for DS50PVS-1500/51 by Citel
Overview of DS50PVS-1500/51 by Citel
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS50PVS-1500/51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
703-DS50PVS-1500/51
|
Mouser Electronics | Industrial Surge Protectors Din rail PV System Surge Suppressor 50kA, 1500Vdc, RoHS: Not Compliant | 19 |
|
$210.6100 / $224.8700 | Buy Now |
Part Details for DS50PVS-1500/51
DS50PVS-1500/51 CAD Models
DS50PVS-1500/51 Part Data Attributes:
|
DS50PVS-1500/51
Citel
Buy Now
|
Compare Parts:
DS50PVS-1500/51
Citel
|
Samacsys Manufacturer | Citel |