-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
128k Soft Microprocessor Chip, 80-MQFP-14X14X2.0(+3.2), 80 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1658
|
Newark | Mcu, 8Bit, 16Mhz, Mqfp-80, Product Range:Ds5 Family Ds5000 Series Microcontrollers, Device Core:8051, Operating Frequency Max:16Mhz, Program Memory Size:-, No. Of Pins:80Pins, Ic Case/Package:Mqfp, No. Of I/O S:32I/O S Rohs Compliant: Yes |Analog Devices DS5001FP-16N+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
700-DS5001FP-16N
|
Mouser Electronics | Microprocessors - MPU 128k Soft Microprocessor Chip RoHS: Compliant | 0 |
|
$33.0700 / $42.2800 | Order Now |
|
Analog Devices Inc | 128k Soft Microprocessor Chip Min Qty: 1 Package Multiple: 1 | 4327 |
|
$28.0700 / $42.2900 | Buy Now |
DISTI #
2517139
|
Farnell | MCU, 8BIT, 16MHZ, MQFP-80 RoHS: Compliant Min Qty: 20 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$37.8772 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS5001FP-16N+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS5001FP-16N+
Analog Devices Inc
128k Soft Microprocessor Chip, 80-MQFP-14X14X2.0(+3.2), 80 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 80-MQFP-14X14X2.0(+3.2) | |
Package Description | ROHS COMPLIANT, MQFP-80 | |
Pin Count | 80 | |
Manufacturer Package Code | 80-MQFP-14X14X2.0(+3.2) | |
Reach Compliance Code | compliant | |
Date Of Intro | 2002-05-23 | |
Samacsys Manufacturer | Analog Devices | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 4 | |
Number of I/O Lines | 32 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |