Datasheets
DS3231MZ/V+T by:

±5ppm, I<sup>2</sup>C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C

Part Details for DS3231MZ/V+T by Analog Devices Inc

Overview of DS3231MZ/V+T by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DS3231MZ/V+T

Part # Distributor Description Stock Price Buy
DISTI # 700-DS3231MZ/V+T
Mouser Electronics Real Time Clock 5ppm, I2C Real-Time Clock RoHS: Compliant 2033
  • 1 $9.3000
  • 10 $8.4100
  • 25 $8.0200
  • 100 $6.9600
$6.9600 / $9.3000 Buy Now
Analog Devices Inc Entremely Accurate RTC/TCMO ME Min Qty: 1 Package Multiple: 1 448
  • 1,000 $4.6300
$4.6300 Buy Now
Ameya Holding Limited Entremely Accurate RTC/TCMO MEMS 8L 448
RFQ

Part Details for DS3231MZ/V+T

DS3231MZ/V+T CAD Models

DS3231MZ/V+T Part Data Attributes:

DS3231MZ/V+T Analog Devices Inc
Buy Now Datasheet
Compare Parts:
DS3231MZ/V+T Analog Devices Inc ±5ppm, I<sup>2</sup>C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code 8-SOIC_N-150_MIL
Pin Count 8
Manufacturer Package Code 8-SOIC_N-150_MIL
Date Of Intro 2010-07-07
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code R-PDSO-G8
JESD-609 Code e3
Length 4.9 mm
Moisture Sensitivity Level 1
Number of Terminals 8
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Screening Level AEC-Q100
Seated Height-Max 1.75 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile NO
Width 3.9 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Alternate Parts for DS3231MZ/V+T

This table gives cross-reference parts and alternative options found for DS3231MZ/V+T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS3231MZ/V+T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS3231MZ+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS3231MZ/V+T vs DS3231MZ+
DS3231MZ/V+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS3231MZ/V+T vs DS3231MZ/V+
DS3231MZ/V+T Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS3231MZ/V+T vs DS3231MZ/V+T
DS3231MZ+TRL ±5ppm, I2C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS3231MZ/V+T vs DS3231MZ+TRL
Part Number Description Manufacturer Compare
DS3231MZ/V+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS3231MZ/V+T vs DS3231MZ/V+
DS3231M+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO16, ROHS COMPLIANT, SOP-16 Maxim Integrated Products DS3231MZ/V+T vs DS3231M+
DS3231MZ+TRL ±5ppm, I2C Real-Time Clock, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C Analog Devices Inc DS3231MZ/V+T vs DS3231MZ+TRL
DS3231MZ/V+T Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOIC-8 Maxim Integrated Products DS3231MZ/V+T vs DS3231MZ/V+T
DS3231MZ+ Real Time Clock, Non-Volatile, 1 Timer(s), CMOS, PDSO8, ROHS COMPLIANT, SOP-8 Maxim Integrated Products DS3231MZ/V+T vs DS3231MZ+
RV3029C2/E Real Time Clock, CMOS, PDSO10, ROHS COMPLIANT, DFN-10 Golledge Electronics Ltd DS3231MZ/V+T vs RV3029C2/E
DS3231M+TRL ±5ppm, I2C Real-Time Clock, 16-SOIC_W-300_MIL, 16 Pins, -40 to 85C Analog Devices Inc DS3231MZ/V+T vs DS3231M+TRL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS3231MZ/V+T by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS3231MZ/V+T by Analog Devices Inc

  • Please alert me when DS3231MZ/V+T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS3231MZ/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS3231MZ/V+T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS3231MZ/V+T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS3231MZ/V+T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS3231MZ/V+T by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: