-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2775GT&R
|
Mouser Electronics | Battery Management 2-Cell, Stand-Alone, Li+ Fuel-Gauge IC w RoHS: Compliant | 0 |
|
$4.6300 | Order Now |
DISTI #
V36:1790_26370515
|
Arrow Electronics | Battery Charger Li-Ion/Li-Pol 14-Pin TDFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2251 | Americas - 7500 |
|
$3.0630 / $4.2279 | Buy Now |
|
Analog Devices Inc | 2-Cell, Stand-Alone, Li+ Fuel- Min Qty: 2500 Package Multiple: 1 | 0 |
|
$4.6349 | Buy Now |
DISTI #
67461977
|
Verical | Battery Charger Li-Ion/Li-Pol 14-Pin TDFN EP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2251 | Americas - 7500 |
|
$3.6950 / $3.8070 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2775G+T&R
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2775G+T&R
Analog Devices Inc
2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 14-LFCSP-3X5X0.8 | |
Package Description | TDFN-14 | |
Pin Count | 14 | |
Manufacturer Package Code | 14-LFCSP-3X5X0.8 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2008-11-07 | |
Samacsys Manufacturer | Analog Devices | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XDSO-N14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.2,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 9.2 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for DS2775G+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2775G+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2775G+ | Power Supply Support Circuit, Adjustable, 1 Channel, TDFN-14 | Maxim Integrated Products | DS2775G+T&R vs DS2775G+ |
DS2775G+ | 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | Analog Devices Inc | DS2775G+T&R vs DS2775G+ |
DS2775G+T&R | Power Supply Support Circuit, Adjustable, 1 Channel, TDFN-14 | Maxim Integrated Products | DS2775G+T&R vs DS2775G+T&R |