Part Details for DS2775G+ by Maxim Integrated Products
Overview of DS2775G+ by Maxim Integrated Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for DS2775G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1600
|
Newark | Batt Fuel Gauge, Li-Ion, 9.2V, Tdfn-14, Battery Management Function:Authentication, Fuel Gauge, Protector, Battery Type:Li-Ion, Li-Pol, Supply Voltage Min:4V, Supply Voltage Max:9.2V, Ic Case/Package:Tdfn, No. Of Pins:14Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS2775G+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$7.1000 / $9.9500 | Buy Now |
DISTI #
DS2775G+-ND
|
DigiKey | IC BATT MFUNC LI-ION 2CEL 14TDFN Min Qty: 1 Lead time: 30 Weeks Container: Tube |
233 In Stock |
|
$5.4267 / $9.5700 | Buy Now |
Part Details for DS2775G+
DS2775G+ CAD Models
DS2775G+ Part Data Attributes:
|
DS2775G+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS2775G+
Maxim Integrated Products
Power Supply Support Circuit, Adjustable, 1 Channel, TDFN-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DFN | |
Package Description | TDFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XDSO-N14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC14,.2,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 9.2 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS2775G+
This table gives cross-reference parts and alternative options found for DS2775G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS2775G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS2775G+T&R | 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | Analog Devices Inc | DS2775G+ vs DS2775G+T&R |
DS2775G+ | 2-Cell, Fuel Gauge with FuelPack, Protector, and SHA-1 Authentication, 14-LFCSP-3X5X0.8, 14 Pins, -40 to 85C | Analog Devices Inc | DS2775G+ vs DS2775G+ |
DS2775G+T&R | Power Supply Support Circuit, Adjustable, 1 Channel, TDFN-14 | Maxim Integrated Products | DS2775G+ vs DS2775G+T&R |