-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel 1-Wire Master, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS2482S-800
|
Mouser Electronics | I/O Controller Interface IC Eight-Channel 1-Wire Master RoHS: Compliant | 4240 |
|
$7.4300 / $11.4200 | Buy Now |
|
Analog Devices Inc | Eight-Channel 1-Wire Master Min Qty: 1 Package Multiple: 1 | 494 |
|
$4.5756 / $10.3150 | Buy Now |
DISTI #
79367635
|
Verical | Smart Interface Controller I2C Interface 3.3V/5V 16-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2348 | Americas - 1872 |
|
$6.2070 / $9.9490 | Buy Now |
DISTI #
DS2482S-800+
|
TME | IC: interface, I2C-1 wire, 2.9÷3.7VDC,4.5÷5.5VDC, SO16 Min Qty: 1 | 46 |
|
$8.5000 / $10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS2482S-800+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS2482S-800+
Analog Devices Inc
8-Channel 1-Wire Master, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 16-SOIC_N-150_MIL | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 16-SOIC_N-150_MIL | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2004-06-21 | |
Samacsys Manufacturer | Analog Devices | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 30 |