Part Details for DS18B20U+ by Maxim Integrated Products
Overview of DS18B20U+ by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS18B20U+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y4788
|
Newark | Digi Thermometer, 2 Deg C, Msop, Ic Output Type:Digital, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:3V, Product Range:-Rohs Compliant: Yes |Maxim Integrated/analog Devices DS18B20U+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6274 |
|
$4.2300 / $6.6100 | Buy Now |
DISTI #
DS18B20U+-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8UMAX Min Qty: 1 Lead time: 29 Weeks Container: Tube |
1879 In Stock |
|
$3.8037 / $6.7900 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
DS18B20U+
|
Maritex | Integrated Circuit Temperature Sensor digital, -55+125 deg.C, �2 deg.C, 12bit, interface: 1-wire, EEPROM, 3-5.5V, SMD, uSOP8 Min Qty: 1 Package Multiple: 1 | 1 |
|
$5.6680 / $7.3720 | Buy Now |
|
Win Source Electronics | SENSOR DIGITAL -55C-125C 8UMAX | 245485 |
|
$0.9050 / $1.3570 | Buy Now |
Part Details for DS18B20U+
DS18B20U+ CAD Models
DS18B20U+ Part Data Attributes:
|
DS18B20U+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS18B20U+
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, LEAD FREE, USOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | FSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3 mm | |
Body Height | 1.02 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 8 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Alternate Parts for DS18B20U+
This table gives cross-reference parts and alternative options found for DS18B20U+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS18B20U+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS18B20U | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, USOP-8 | Maxim Integrated Products | DS18B20U+ vs DS18B20U |
DS18B20U+ | Programmable Resolution 1-Wire Digital Thermometer, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | DS18B20U+ vs DS18B20U+ |
DS18B20U+T&R | Programmable Resolution 1-Wire Digital Thermometer, 8-MINI_SO-N/A, 8 Pins, -55 to 125C | Analog Devices Inc | DS18B20U+ vs DS18B20U+T&R |
DS18B20U+T&R | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, LEAD FREE, USOP-8 | Maxim Integrated Products | DS18B20U+ vs DS18B20U+T&R |
DS18B20U/T&R | Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Square, 8 Pin, Surface Mount, USOP-8 | Maxim Integrated Products | DS18B20U+ vs DS18B20U/T&R |