Datasheets
DS18B20 by:

Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Round, 3 Pin, Surface Mount, TO-92, 3 PIN

Part Details for DS18B20 by Maxim Integrated Products

Overview of DS18B20 by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation Smart Cities Agriculture Technology

Price & Stock for DS18B20

Part # Distributor Description Stock Price Buy
Chip1Cloud Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 / SENSOR TEMPERATURE 1-WIRE TO92-3 5000
RFQ

Part Details for DS18B20

DS18B20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DS18B20 Part Data Attributes:

DS18B20 Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
DS18B20 Maxim Integrated Products Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Round, 3 Pin, Surface Mount, TO-92, 3 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description TO-92, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Accuracy-Max (Cel) 0.5 Cel
Body Breadth 3.62 mm
Body Height 4.63 mm
Body Length or Diameter 4.7 mm
Housing PLASTIC
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Number of Bits 12
Number of Terminals 3
Operating Current-Max 1.5 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Interface Type 1-WIRE INTERFACE
Package Body Material PLASTIC/EPOXY
Package Equivalence Code SIP3,.1,50
Package Shape/Style RECTANGULAR
Sensors/Transducers Type TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL
Supply Voltage-Max 5.5 V
Supply Voltage-Min 3 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Termination Type SOLDER

Alternate Parts for DS18B20

This table gives cross-reference parts and alternative options found for DS18B20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS18B20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DS18B20+T&R Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -55 to 125C Analog Devices Inc DS18B20 vs DS18B20+T&R
DS18B20/GG8 Serial Switch/Digital Sensor, 12 Bit(s), 0.5Cel, Round, Through Hole Mount, TO-92, 3 PIN Maxim Integrated Products DS18B20 vs DS18B20/GG8
DS18B20+ Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -55 to 125C Analog Devices Inc DS18B20 vs DS18B20+
Part Number Description Manufacturer Compare
DS18B20+T&R Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -55 to 125C Analog Devices Inc DS18B20 vs DS18B20+T&R
DS18B20-SL+T&R Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -55 to 125C Analog Devices Inc DS18B20 vs DS18B20-SL+T&R
DS18B20-SL+T&R Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, TO-92, 3 PIN Maxim Integrated Products DS18B20 vs DS18B20-SL+T&R
DS18B20/GG8 Serial Switch/Digital Sensor, 12 Bit(s), 0.5Cel, Round, Through Hole Mount, TO-92, 3 PIN Maxim Integrated Products DS18B20 vs DS18B20/GG8
DS18B20-SL/T&R Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount, TO-92, 3 PIN Maxim Integrated Products DS18B20 vs DS18B20-SL/T&R
DS1821C+ Serial Switch/Digital Sensor, 8 Bit(s), 1Cel, Round, 3 Pin, Through Hole Mount, ROHS COMPLIANT, TO-92, PACKAGE-3 Maxim Integrated Products DS18B20 vs DS1821C+
DS18B20+ Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -55 to 125C Analog Devices Inc DS18B20 vs DS18B20+

Resources and Additional Insights for DS18B20

Reference Designs related to DS18B20

  • Reference Design of a 1-Wire® Bidirectional Voltage-Level Translator for 1.8V to 5V
    Designers need open-drain logic to run at 1.8V at the 1-Wire master IO. Most 1-Wire slave devices cannot run at 1.8V. This application note presents an RD (reference design) of a circuit that translates from a 1.8V 1-Wire master to a 5V 1-Wire slave device. The RD is used for driving typical 1-Wire slave devices. The MAX3394E voltage-level translator is featured in the design.
  • Create a 1-Wire Master with Xilinx PicoBlaze
    Designers who must interface 1-Wire® temperature sensors with Xilinx field-programmable gate arrays (FPGAs) can use this reference design to drive a DS28EA00 1-Wire slave device. The downloadable software mentioned in this document can also be used as a starting point to connect other 1-Wire slave devices. The system implements a 1-Wire master connected to a UART and outputs temperature to a PC from the DS28EA00 temperature sensor. In addition, high/low alarm outputs are displayed from the DS28EA00 PIO pins using LEDs.
  • Advanced 1-Wire Network Driver
    This document describes a microcontroller-based 1-Wire® master interface for reliable operation of small, medium, and large 1-Wire networks. This is accomplished using careful impedance matching, intelligent (software-controlled) active pullup, and slew-rate control. Software flow charts are included to assist the user in generating the correct 1-Wire timing for reset pulse, presence detect, write one, write zero, and read time slots using any suitable microcontroller. Scope traces illustrate the timing performance of the driver as well as transmission line effects as they appear with long cables.

DS18B20 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS18B20 by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS18B20 by Maxim Integrated Products

  • Please alert me when DS18B20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DS18B20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS18B20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DS18B20 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS18B20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS18B20 by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: