Part Details for DS18B20+PAR by Maxim Integrated Products
Overview of DS18B20+PAR by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Smart Cities
Agriculture Technology
Price & Stock for DS18B20+PAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9061
|
Newark | Temp Sensor, Open Drain, To-92-3, Ic Output Type:Open Drain, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:100°C, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:3V Rohs Compliant: Yes |Maxim Integrated/analog Devices DS18B20+PAR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3212 |
|
$4.3500 / $6.8300 | Buy Now |
DISTI #
DS18B20+PAR-ND
|
DigiKey | SENSOR DIGITAL -55C-125C TO92-3 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4523 In Stock |
|
$4.1572 / $7.4200 | Buy Now |
|
Quest Components | 1 |
|
$5.1200 / $7.6800 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 3625 |
|
RFQ | |
|
LCSC | TO-92 Temperature Sensors ROHS | 1 |
|
$4.5212 | Buy Now |
Part Details for DS18B20+PAR
DS18B20+PAR CAD Models
DS18B20+PAR Part Data Attributes:
|
DS18B20+PAR
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS18B20+PAR
Maxim Integrated Products
Serial Switch/Digital Sensor, 12 Bit(s), 0.50Cel, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3.62 mm | |
Body Height | 4.635 mm | |
Body Length or Diameter | 4.7 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
Resources and Additional Insights for DS18B20+PAR
Reference Designs related to DS18B20+PAR
-
Create a 1-Wire Master with Xilinx PicoBlaze
Designers who must interface 1-Wire® temperature sensors with Xilinx field-programmable gate arrays (FPGAs) can use this reference design to drive a DS28EA00 1-Wire slave device. The downloadable software mentioned in this document can also be used as a starting point to connect other 1-Wire slave devices. The system implements a 1-Wire master connected to a UART and outputs temperature to a PC from the DS28EA00 temperature sensor. In addition, high/low alarm outputs are displayed from the DS28EA00 PIO pins using LEDs.
-
Reference Design of a 1-Wire® Bidirectional Voltage-Level Translator for 1.8V to 5V
Designers need open-drain logic to run at 1.8V at the 1-Wire master IO. Most 1-Wire slave devices cannot run at 1.8V. This application note presents an RD (reference design) of a circuit that translates from a 1.8V 1-Wire master to a 5V 1-Wire slave device. The RD is used for driving typical 1-Wire slave devices. The MAX3394E voltage-level translator is featured in the design.
-
Advanced 1-Wire Network Driver
This document describes a microcontroller-based 1-Wire® master interface for reliable operation of small, medium, and large 1-Wire networks. This is accomplished using careful impedance matching, intelligent (software-controlled) active pullup, and slew-rate control. Software flow charts are included to assist the user in generating the correct 1-Wire timing for reset pulse, presence detect, write one, write zero, and read time slots using any suitable microcontroller. Scope traces illustrate the timing performance of the driver as well as transmission line effects as they appear with long cables.