-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -40 to 85C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS18B20PAR
|
Mouser Electronics | Thermostats Programmable Resolution 1-Wire Digital Thermometer RoHS: Compliant | 8322 |
|
$4.1900 / $6.6400 | Buy Now |
DISTI #
V72:2272_26352044
|
Arrow Electronics | Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2236 Container: Cut Strips | Americas - 189 |
|
$3.7700 / $5.3200 | Buy Now |
|
Analog Devices Inc | Programmable Resolution 1-Wire Min Qty: 1 Package Multiple: 1 | 16586 |
|
$3.3600 / $7.4200 | Buy Now |
DISTI #
65038592
|
Verical | Temp Sensor Digital Serial (1-Wire) 3-Pin TO-92 Bag Min Qty: 2 Package Multiple: 1 Date Code: 2236 | Americas - 189 |
|
$3.7700 / $5.3200 | Buy Now |
DISTI #
2519162
|
element14 Asia-Pacific | SENSOR, TEMPERATURE, NV ALARM, 3TO92 RoHS: Compliant Min Qty: 1 Container: Each | 2483 |
|
$4.3739 / $7.5087 | Buy Now |
DISTI #
2519162
|
Farnell | SENSOR, TEMPERATURE, NV ALARM, 3TO92 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 2483 |
|
$4.1484 / $7.1098 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS18B20+PAR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS18B20+PAR
Analog Devices Inc
Programmable Resolution 1-Wire Digital Thermometer, 3-TO92-N/A, 3 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 3-TO92-N/A | |
Package Description | LEAD FREE, TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3-TO92-N/A | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-04-30 | |
Samacsys Manufacturer | Analog Devices | |
Accuracy-Max (Cel) | 0.5 Cel | |
Body Breadth | 3.62 mm | |
Body Height | 4.635 mm | |
Body Length or Diameter | 4.7 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 12 | |
Number of Terminals | 3 | |
Operating Current-Max | 1.5 mA | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 1-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |