Part Details for DS1233AZ-15 by Maxim Integrated Products
Overview of DS1233AZ-15 by Maxim Integrated Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1233AZ-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 727 |
|
RFQ | ||
|
Quest Components | Voltage Detector, Fixed, +2.72V, 3 Pin, Plastic, SOT-223 | 21 |
|
$1.5300 / $3.0600 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.72V, 3 Pin, Plastic, SOT-223 | 20 |
|
$1.5000 / $2.4000 | Buy Now |
|
Quest Components | Voltage Detector, Fixed, +2.72V, 3 Pin, Plastic, SOT-223 | 581 |
|
$1.6830 / $3.0600 | Buy Now |
|
Rochester Electronics | DS1233 - EconoReset ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 10295 |
|
$1.3600 / $1.6000 | Buy Now |
Part Details for DS1233AZ-15
DS1233AZ-15 CAD Models
DS1233AZ-15 Part Data Attributes:
|
DS1233AZ-15
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1233AZ-15
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, +2.72VV, CMOS, PDSO4, SOT-223, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOT-223 | |
Package Description | SOT-223, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOT-223 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Supply Current-Max (Isup) | 0.05 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.72V | |
Width | 3.5 mm |
Alternate Parts for DS1233AZ-15
This table gives cross-reference parts and alternative options found for DS1233AZ-15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1233AZ-15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1233AZ-15+T&R | 3.3V EconoReset, 3-SOT_223-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS1233AZ-15 vs DS1233AZ-15+T&R |
DS1233AZ-15+T&R | Power Supply Support Circuit, Fixed, 1 Channel, +2.72VV, CMOS, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN | Maxim Integrated Products | DS1233AZ-15 vs DS1233AZ-15+T&R |
DS1233AZ-15+ | Power Supply Support Circuit, Fixed, 1 Channel, +2.72VV, CMOS, PDSO4, ROHS COMPLIANT, SOT-223, 4 PIN | Maxim Integrated Products | DS1233AZ-15 vs DS1233AZ-15+ |
DS1233AZ-15+ | 3.3V EconoReset, 3-SOT_223-N/A, 3 Pins, -40 to 85C | Analog Devices Inc | DS1233AZ-15 vs DS1233AZ-15+ |
DS1233AZ-15/T&R | Power Supply Support Circuit, Fixed, 1 Channel, +2.72VV, CMOS, PDSO4, SOT-223, 4 PIN | Maxim Integrated Products | DS1233AZ-15 vs DS1233AZ-15/T&R |