Part Details for DS1232LPSN-2+T&R by Maxim Integrated Products
Overview of DS1232LPSN-2+T&R by Maxim Integrated Products
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1232LPSN-2+T&R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73Y1131
|
Newark | Mpu Supervisor, 5.5V, Nsoic-8, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Type:Active-High, Push-Pull/Active-Low, Open-Drain, Ic Case/Package:Nsoic, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1232LPSN-2+T&R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1802 |
|
$2.8900 / $5.1300 | Buy Now |
DISTI #
DS1232LPSN-2+CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6007 In Stock |
|
$2.5490 / $5.0800 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, +4.37/4.62V, CMOS, PDSO8 | 1787 |
|
$1.6485 / $4.7100 | Buy Now |
|
Quest Components | POWER SUPPLY MANAGEMENT CIRCUIT, FIXED, 1 CHANNEL, +4.37/4.62V, CMOS, PDSO8 | 76 |
|
$3.4549 / $5.6025 | Buy Now |
Part Details for DS1232LPSN-2+T&R
DS1232LPSN-2+T&R CAD Models
DS1232LPSN-2+T&R Part Data Attributes:
|
DS1232LPSN-2+T&R
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1232LPSN-2+T&R
Maxim Integrated Products
Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +4.37/4.62V | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS1232LPSN-2+T&R
This table gives cross-reference parts and alternative options found for DS1232LPSN-2+T&R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1232LPSN-2+T&R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1232LPSN-2 | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1232LPSN-2+T&R vs DS1232LPSN-2 |
DS1232LPSN-2+ | Power Supply Management Circuit, Fixed, 1 Channel, PDSO8, 0.150 INCH, ROHS COMPLIANT, SOIC-8 | Maxim Integrated Products | DS1232LPSN-2+T&R vs DS1232LPSN-2+ |
DS1232LPSN-2+T&R | Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1232LPSN-2+T&R vs DS1232LPSN-2+T&R |
DS1232LPSN-2+ | Low-Power MicroMonitor Chip, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | DS1232LPSN-2+T&R vs DS1232LPSN-2+ |
DS1232LPSN-2/T&R | Power Supply Management Circuit, Fixed, 1 Channel, +4.37/4.62VV, CMOS, PDSO8, 0.150 INCH, SOIC-8 | Maxim Integrated Products | DS1232LPSN-2+T&R vs DS1232LPSN-2/T&R |