Part Details for DS1232+ by Maxim Integrated Products
Overview of DS1232+ by Maxim Integrated Products
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DS1232+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9044
|
Newark | Mpu Supervisor, Micromonitor, 0To70Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Output Type:Active-High, Active-Low, Open-Drain, Push-Pull, Ic Case/Package:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices DS1232+ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4474 |
|
$3.8200 / $6.0900 | Buy Now |
DISTI #
DS1232+-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8DIP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
4950 In Stock |
|
$2.9418 / $5.8600 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 2 |
|
$1.8480 / $2.3100 | Buy Now |
|
Quest Components | Power Supply Supervisor Circuit, 8 Pin, Plastic, DIP | 67 |
|
$3.8097 / $6.1779 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$5.0000 / $7.6900 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2020 Date Code: 2020 | 5 |
|
$1.9940 / $2.6910 | Buy Now |
|
Flip Electronics | Stock | 9 |
|
RFQ | |
|
Sense Electronic Company Limited | DIP8 | 682 |
|
RFQ |
Part Details for DS1232+
DS1232+ CAD Models
DS1232+ Part Data Attributes:
|
DS1232+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1232+
Maxim Integrated Products
Power Supply Support Circuit, Fixed, 1 Channel, CMOS, PDIP8, 0.300 INCH, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, ROHS COMPLIANT, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | PUSHBUTTON RESET OPTION | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.375 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.62 mm |
Alternate Parts for DS1232+
This table gives cross-reference parts and alternative options found for DS1232+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1232+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS1232+ | MicroMonitor Chip, 8-PDIP-300_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | DS1232+ vs DS1232+ |