Datasheets
DRV8702QRHBRQ1 by: Texas Instruments

Automotive 47-V H-bridge smart gate driver 32-VQFN -40 to 125

Part Details for DRV8702QRHBRQ1 by Texas Instruments

Overview of DRV8702QRHBRQ1 by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for DRV8702QRHBRQ1

Part # Distributor Description Stock Price Buy
DISTI # 296-45153-1-ND
DigiKey IC MOTOR DRIVER 5.5V-45V 32VQFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3972
In Stock
  • 1 $2.8900
  • 10 $2.5960
  • 25 $2.4492
  • 100 $2.0868
  • 250 $1.9594
  • 500 $1.7145
  • 1,000 $1.4206
  • 3,000 $1.3226
  • 6,000 $1.2736
$1.2736 / $2.8900 Buy Now
DISTI # 595-DRV8702QRHBRQ1
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers Automotive 47-V H-bridge smart gate driver 32-VQFN -40 to 125 RoHS: Compliant 5154
  • 1 $2.7400
  • 10 $2.4000
  • 100 $2.0900
  • 250 $1.9600
  • 500 $1.7200
  • 1,000 $1.4300
  • 3,000 $1.2200
$1.2200 / $2.7400 Buy Now
Ameya Holding Limited   12154
RFQ
Win Source Electronics IC MOTOR DRIVER 5.5V-45V 32VQFN / Motor Driver Power MOSFET PWM 32-VQFN (5x5) 21680
  • 4 $15.5440
  • 8 $12.7540
  • 13 $12.3560
  • 17 $11.9570
  • 22 $11.5580
  • 29 $10.3630
$10.3630 / $15.5440 Buy Now

Part Details for DRV8702QRHBRQ1

DRV8702QRHBRQ1 CAD Models

DRV8702QRHBRQ1 Part Data Attributes:

DRV8702QRHBRQ1 Texas Instruments
Buy Now Datasheet
Compare Parts:
DRV8702QRHBRQ1 Texas Instruments Automotive 47-V H-bridge smart gate driver 32-VQFN -40 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description VQFN-32
Reach Compliance Code compliant
ECCN Code EAR99
Date Of Intro 2016-11-12
Samacsys Manufacturer Texas Instruments
Analog IC - Other Type STEPPER MOTOR CONTROLLER
JESD-30 Code S-PQCC-N32
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 2
Number of Functions 1
Number of Terminals 32
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Screening Level AEC-Q100
Seated Height-Max 0.9 mm
Supply Voltage-Max (Vsup) 45 V
Supply Voltage-Min (Vsup) 5.5 V
Supply Voltage-Nom (Vsup) 13.5 V
Surface Mount YES
Technology NMOS
Temperature Grade AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5 mm

Alternate Parts for DRV8702QRHBRQ1

This table gives cross-reference parts and alternative options found for DRV8702QRHBRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV8702QRHBRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
DRV8702QRHBTQ1 Automotive 47-V H-bridge smart gate driver 32-VQFN -40 to 125 Texas Instruments DRV8702QRHBRQ1 vs DRV8702QRHBTQ1
Part Number Description Manufacturer Compare
DRV8702QRHBTQ1 Automotive 47-V H-bridge smart gate driver 32-VQFN -40 to 125 Texas Instruments DRV8702QRHBRQ1 vs DRV8702QRHBTQ1
DRV8703QRHBRQ1 Automotive 47-V H-bridge smart gate driver with SPI control 32-VQFN -40 to 125 Texas Instruments DRV8702QRHBRQ1 vs DRV8703QRHBRQ1
DRV8703QRHBTQ1 Automotive 47-V H-bridge smart gate driver with SPI control 32-VQFN -40 to 125 Texas Instruments DRV8702QRHBRQ1 vs DRV8703QRHBTQ1

DRV8702QRHBRQ1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DRV8702QRHBRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DRV8702QRHBRQ1 by Texas Instruments

  • Please alert me when DRV8702QRHBRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DRV8702QRHBRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DRV8702QRHBRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DRV8702QRHBRQ1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DRV8702QRHBRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DRV8702QRHBRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: