-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, high sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DRV5015A3EDBZRQ1-296-ND
|
DigiKey | DRV5015-Q1 AUTOMOTIVE, HIGH SENS Min Qty: 1662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5905 In Stock |
|
$0.1800 | Buy Now |
DISTI #
296-53138-1-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
5400 In Stock |
|
$0.2185 / $0.6800 | Buy Now |
DISTI #
595-DRV5015A3EDBZRQ1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Automotive, high sensitivity (±, 2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 150 RoHS: Compliant | 2601 |
|
$0.1760 / $0.3500 | Buy Now |
DISTI #
V72:2272_22865495
|
Arrow Electronics | Hall Effect Sensor 30mA Latch 3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1836 Container: Cut Strips | Americas - 2562 |
|
$0.0617 / $0.1226 | Buy Now |
|
Rochester Electronics | DRV5015-Q1 Automotive, high sensitivity (2-mT), low voltage (up to 5.5-V) Hall effect latch RoHS: Compliant Status: Active Min Qty: 1 | 5905 |
|
$0.1550 / $0.1823 | Buy Now |
|
Ameya Holding Limited | 98500 |
|
RFQ | ||
|
Chip1Cloud | MAGNETIC SWITCH LATCH SOT23-3 | 23000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DRV5015A3EDBZRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DRV5015A3EDBZRQ1
Texas Instruments
Automotive, high sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | AEC-Q100; IT HAVE SENSITIVITY OF PLUS OR MINUS 1.8 MT | |
Body Breadth | 1.3 mm | |
Body Height | 1.12 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
Hysteresis | 3.6 mT | |
Input Mode | BIPOLAR(LATCHED) | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.5 mT | |
Magnetic Field Range-Min | -4.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Current-Max | 20 mA | |
Output Range | 0-20mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for DRV5015A3EDBZRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DRV5015A3EDBZRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DRV5015A2EDBZRQ1 | Automotive, high sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 150 | Texas Instruments | DRV5015A3EDBZRQ1 vs DRV5015A2EDBZRQ1 |
DRV5015A2QDBZR | High sensitivity (±2-mT), low voltage (up to 5.5-V) Hall effect latch 3-SOT-23 -40 to 125 | Texas Instruments | DRV5015A3EDBZRQ1 vs DRV5015A2QDBZR |