Part Details for DRPC115005010 by Amphenol Corporation
Overview of DRPC115005010 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DRPC115005010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DRPC115005010
|
Avnet Americas | Cable Assembly PVC S-FTP CAT6A 26AWG 0.5m 8 Position RA RJ45 Plug Bag - Bag (Alt: DRPC115005010) Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$12.3953 / $15.3701 | Buy Now |
DISTI #
523-DRPC115005010
|
Mouser Electronics | Modular Connectors / Ethernet Connectors Cable, Cat6A, Industrial RJ45, 90 deg bottom exit to pigtail, 26AWG, 0.5m, gold flash | 0 |
|
$13.5800 / $20.8100 | Order Now |