Part Details for DRA4-MCXE240D5 by Crydom Inc
Overview of DRA4-MCXE240D5 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DRA4-MCXE240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6498
|
Newark | Ssr Relay, 4 Channel, Din Rail Mount, 280Vac/5A, |Sensata/crydom DRA4-MCXE240D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$209.3300 | Buy Now |
DISTI #
2266-DRA4-MCXE240D5-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 22 Weeks Container: Box MARKETPLACE PRODUCT |
8 In Stock |
|
$179.1800 / $193.5100 | Buy Now |
DISTI #
CC1741-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 22 Weeks Container: Tube |
5 In Stock |
|
$191.7000 | Buy Now |
DISTI #
70130807
|
RS | Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 32 V | Sensata - Crydom DRA4-MCXE240D5 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$201.2800 | RFQ |
DISTI #
CRYDRA4-MCXE240D5
|
Heilind Electronics | SSR RELAY, 4 CHANNEL, DIN RAIL DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - MCX Series - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
8 Partner Stock |
|
$160.1400 / $170.7000 | Buy Now |
DISTI #
DRA4-MCXE240D5
|
TME | Relay: solid state, Ucntrl: 15÷32VDC, 5A, 12÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$151.7000 / $166.8700 | RFQ |
DISTI #
000000000003149196
|
Sager | Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A out 15-32 VDC input Min Qty: 8 | 0 |
|
$163.2000 / $172.5300 | Buy Now |
DISTI #
1784077
|
Farnell | SSR, DIN MODULE, 280VAC, 5A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$76.4639 / $106.3053 | Buy Now |
|
Master Electronics | Solid State Relay - MCX Series - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
8 Partner Stock |
|
$160.1400 / $170.7000 | Buy Now |
Part Details for DRA4-MCXE240D5
DRA4-MCXE240D5 CAD Models
DRA4-MCXE240D5 Part Data Attributes
|
DRA4-MCXE240D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA4-MCXE240D5
Crydom Inc
Transistor Output SSR, 4-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 4 | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |