Part Details for DRA4-CXE240D5 by Crydom Inc
Overview of DRA4-CXE240D5 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for DRA4-CXE240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6496
|
Newark | Ssr Relay, 4 Channel, Din Rail Mount, 280Vac/5A, |Sensata/crydom DRA4-CXE240D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$320.4100 | Buy Now |
DISTI #
CC1739-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$174.2712 / $191.7000 | Buy Now |
DISTI #
70130805
|
RS | Solid State Relay DIN Rail, Panel Mount, Zero Voltage, 5 A rms, 32 V | Sensata - Crydom DRA4-CXE240D5 RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$201.2800 | RFQ |
DISTI #
CRYDRA4-CXE240D5
|
Heilind Electronics | SSR RELAY, 4 CHANNEL, DIN RAIL DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Solid State Relay - CX Series - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
8 In Stock |
|
$157.0000 / $167.3500 | Buy Now |
DISTI #
73572754
|
Verical | Relay SSR 15mA 32V DC-IN 5A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 7 |
|
$196.4720 / $206.3502 | Buy Now |
DISTI #
DRA4-CXE240D5
|
TME | Relay: solid state, Ucntrl: 15÷32VDC, 5A, 12÷280VAC, -30÷80°C, IP00 Min Qty: 1 | 0 |
|
$151.7000 / $166.8700 | RFQ |
DISTI #
000000000003149194
|
Sager | Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A out 15-32 VDC input Min Qty: 8 | 0 |
|
$163.2000 / $172.5300 | Buy Now |
DISTI #
1784075
|
Farnell | SSR, DIN MODULE, 280VAC, 5A RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$84.9486 / $110.9306 | Buy Now |
|
Master Electronics | Solid State Relay - CX Series - 15-32 VDC Control Voltage Range - 5 A Maximum Load Current - 12-280 VAC Operating Voltage Range - LED Status Indicator - DIN Rail Mounting. RoHS: Compliant |
8 In Stock |
|
$157.0000 / $167.3500 | Buy Now |
Part Details for DRA4-CXE240D5
DRA4-CXE240D5 CAD Models
DRA4-CXE240D5 Part Data Attributes
|
DRA4-CXE240D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA4-CXE240D5
Crydom Inc
Barrier Strip Terminal Block, 5A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | PUSH-ON | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 5 A | |
Rated Voltage | 280 V | |
Safety Approval | CSA; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |