Part Details for DRA1-MP240D3 by Crydom Inc
Overview of DRA1-MP240D3 by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for DRA1-MP240D3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62R9242
|
Newark | Ssr, Din Module, 280Vac, 3A, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Control Rohs Compliant: Yes |Sensata/crydom DRA1-MP240D3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$74.1300 | Buy Now |
DISTI #
41X6422
|
Newark | Solid State Relay, 3A, 3-32Vdc, Din Rail, Contact Configuration:Spst-No, Load Current:3A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Sensata/crydom DRA1-MP240D3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.0500 / $65.9100 | Buy Now |
DISTI #
CC2434-ND
|
DigiKey | SSR RELAY SPST-NO 3A 24-280V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
4 In Stock |
|
$59.9002 / $67.8800 | Buy Now |
DISTI #
70130788
|
RS | Relay, Solid State, DIN Mount, 280 VAC/3 A Output, 3-32 VDC Input | Sensata - Crydom DRA1-MP240D3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 16 |
|
$71.2800 | Buy Now |
DISTI #
CRYDRA1-MP240D3
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 10MM , 280VAC/3A, 3-32VDC IN, ZERO | Americas - 15 in Stock |
|
$59.2200 / $71.0640 | Buy Now |
|
Onlinecomponents.com | DRA1 MP Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-32 VDC - Typical Input Current 2.6 mADC - Output 24-280 VAC - Max Load Current 3 A - LED Status Indicator RoHS: Compliant |
27 In Stock |
|
$55.5500 / $62.5900 | Buy Now |
DISTI #
69089577
|
Verical | Solid State Relay 2.6mA 32V DC-IN 3A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2201 | Americas - 26 |
|
$82.3553 | Buy Now |
DISTI #
DRA1-MP240D3
|
TME | Relay: solid state, Ucntrl: 3÷32VDC, 3A, 24÷280VAC, -40÷80°C, IP00 Min Qty: 1 | 0 |
|
$53.7100 / $59.0800 | RFQ |
DISTI #
CRYDRA1-MP240D3
|
Interstate Connecting Components | SSR RELAY, DIN RAIL MOUNT 10MM , 280VAC/3A, 3-32VDC IN, ZERO | 3 |
|
$59.2200 / $71.0640 | Buy Now |
DISTI #
000000000003149177
|
Sager | Solid State Relays - Industrial Mount DIN Mt 280 VAC/3A out 3-32 VDC input Min Qty: 1 | 15 |
|
$57.8000 / $62.9000 | Buy Now |
Part Details for DRA1-MP240D3
DRA1-MP240D3 CAD Models
DRA1-MP240D3 Part Data Attributes
|
DRA1-MP240D3
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA1-MP240D3
Crydom Inc
Modular Terminal Block, 3A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 3 A | |
Rated Voltage | 280 V | |
Safety Approval | CE; CSA; UL; VDE | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |