Part Details for DRA1-MCX240D5 by Crydom Inc
Overview of DRA1-MCX240D5 by Crydom Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Telecommunications
Price & Stock for DRA1-MCX240D5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6417
|
Newark | Ssr Relay, Din Rail Mount 10Mm, 280Vac/5A, 3-15Vd |Sensata/crydom DRA1-MCX240D5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.9300 | Buy Now |
DISTI #
CC1737-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 20 Weeks Container: Tube |
13 In Stock |
|
$50.5103 / $57.2500 | Buy Now |
DISTI #
70130783
|
RS | Relay, Solid State, DIN Mount, 280 VAC/5 A Output, 3-15 VDC Input | Sensata - Crydom DRA1-MCX240D5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 115 |
|
$60.1200 | Buy Now |
DISTI #
CRYDRA1-MCX240D5
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 10MM DIN RAIL MOUNT SSR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DRA1 MCX Series - 10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 3-15 VDC - Typical Input Current 15 mADC - Output 12-280 VAC - Max Load Current 5 A - LED Status Indicator RoHS: Compliant |
23 In Stock |
|
$57.7700 / $59.8200 | Buy Now |
DISTI #
65097544
|
Verical | Relay SSR 15mA 15V DC-IN 5A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2112 | Americas - 22 |
|
$78.7105 | Buy Now |
DISTI #
DRA1-MCX240D5
|
TME | Relay: solid state, Ucntrl: 3÷15VDC, 5A, 12÷280VAC, -30÷80°C, IP00 Min Qty: 1 | 2 |
|
$45.4900 / $49.9800 | Buy Now |
DISTI #
000000000003149172
|
Sager | Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A out 3-15 VDC input Min Qty: 10 | 0 |
|
$48.7400 / $53.0400 | Buy Now |
DISTI #
1784051
|
element14 Asia-Pacific | SSR, DIN MODULE, 280VAC, 5A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$54.7471 | Buy Now |
DISTI #
1784051
|
Farnell | SSR, DIN MODULE, 280VAC, 5A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$45.4348 / $47.3290 | Buy Now |
Part Details for DRA1-MCX240D5
DRA1-MCX240D5 CAD Models
DRA1-MCX240D5 Part Data Attributes:
|
DRA1-MCX240D5
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA1-MCX240D5
Crydom Inc
Modular Terminal Block, 5A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Fastening Method | SCREW | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 5 A | |
Rated Voltage | 280 V | |
Safety Approval | CE; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK |