Part Details for DRA1-CXE240D5R by Crydom Inc
Overview of DRA1-CXE240D5R by Crydom Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Automotive
Price & Stock for DRA1-CXE240D5R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X6406
|
Newark | Solid State Relay, 5A, 15-32V, Din Rail, Contact Configuration:Spst-No, Load Current:5A, Operating Voltage Max:280Vac, Relay Mounting:Din Rail, Relay Terminals:Cage Clamp, Switching Mode:Random Turn On, Operating Voltage Min:12Vac Rohs Compliant: Yes |Sensata/crydom DRA1-CXE240D5R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.4900 | Buy Now |
DISTI #
CC1735-ND
|
DigiKey | SSR RELAY SPST-NO 5A 12-280V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
29 In Stock |
|
$51.6003 / $58.4800 | Buy Now |
DISTI #
70130781
|
RS | SPST-NO Solid State Relay DIN Rail, Panel Mount, Instantaneous, 5 A rms, 32 V | Sensata - Crydom DRA1-CXE240D5R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 64 |
|
$61.4000 | Buy Now |
DISTI #
CRYDRA1-CXE240D5R
|
Heilind Electronics | SSR RELAY, DIN RAIL MOUNT 10MM , 280VAC/5A, 15-32VDC IN, INST | Americas - 0 in Stock |
|
$51.0093 / $61.2112 | Buy Now |
|
Onlinecomponents.com | DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 15-32 VDC - Typical Input Current 15 mADC - Output 12-280 VAC - Max Load Current 5 A - LED Status Indicator RoHS: Compliant |
19 In Stock |
|
$45.6000 / $56.4300 | Buy Now |
DISTI #
68487959
|
Verical | Solid State Relay 15mA 32V DC-IN 5A 280V AC-OUT Min Qty: 1 Package Multiple: 1 Date Code: 2207 | Americas - 18 |
|
$62.1931 / $70.8030 | Buy Now |
DISTI #
DRA1-CXE240D5R
|
TME | Relay: solid state, Ucntrl: 15÷32VDC, 5A, 12÷280VAC, -30÷80°C, IP00 Min Qty: 1 | 0 |
|
$46.8100 / $51.4300 | RFQ |
DISTI #
000000000003149170
|
Sager | Solid State Relays - Industrial Mount DIN Mt 280 VAC/5A out 15-32 VDC input Min Qty: 15 | 0 |
|
$49.7800 / $54.1800 | Buy Now |
DISTI #
1784049
|
Farnell | SSR, DIN MODULE, 280VAC, 5A RoHS: Compliant Min Qty: 1 Lead time: 23 Weeks, 1 Days Container: Each | 0 |
|
$44.9016 / $56.1333 | Buy Now |
|
Master Electronics | DRA1 CX Series -10mm Single Channel DIN Rail Mount SSR Assembly - Control Voltage 15-32 VDC - Typical Input Current 15 mADC - Output 12-280 VAC - Max Load Current 5 A - LED Status Indicator RoHS: Compliant |
19 In Stock |
|
$45.6000 / $56.4300 | Buy Now |
Part Details for DRA1-CXE240D5R
DRA1-CXE240D5R CAD Models
DRA1-CXE240D5R Part Data Attributes
|
DRA1-CXE240D5R
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
DRA1-CXE240D5R
Crydom Inc
Solid State Relays DIN Mt 280 VAC/5A out 15-32 VDC input
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
Additional Feature | IEC-62314, UL RECOGNIZED | |
Control Current | 0.015 A | |
Control Voltage | 15 V | |
Forward Current-Max | 0.015 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
On-State Current-Max | 5 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Overall Height | 61 mm | |
Overall Length | 89.6 mm | |
Surface Mount | NO |