-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3028,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC8701
|
Newark | Ind, shld Drm, sngl Conduct Rohs Compliant: Yes |Eaton Coiltronics DR73-100-R Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Reel | 1350 |
|
$0.7110 | Buy Now |
DISTI #
27K7342
|
Newark | Inductor, Shielded, 10Uh, 2.47A, Smd, Full Reel, Inductance:10Μh, Rms Current (Irms):2.08A, Inductor Construction:Shielded, Saturation Current (Isat):2.47A, Product Range:Dr Series, Dc Resistance Max:-, Inductance Tolerance:± 20% Rohs Compliant: Yes |Eaton Coiltronics DR73-100-R Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8740 / $1.0900 | Buy Now |
|
Quest Components | 1 ELEMENT, 10.3 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 1035 |
|
$0.3281 / $0.7875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR73-100-R
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR73-100-R
Coiltronics
General Purpose Inductor, 10uH, 20%, Ferrite-Core, 3028,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILTRONICS | |
Case/Size Code | 3030 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.0656 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.55 mm | |
Package Length | 7.6 mm | |
Package Style | SMT | |
Package Width | 7.6 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 2.08 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |