-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T3656
|
Newark | Data Line Chokes, 51Uh, 500Ma, 25%, Dc Current Rating:500Ma, Inductance:51Μh, Product Range:Dr331 Series, Impedance:-, Inductor Case/Package:Smd, Product Length:7.3Mm, Product Width:5.4Mm, Product Height:4.7Mm, Qualification:- Rohs Compliant: Yes |Bourns DR331-513AE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 20 |
|
$0.6100 / $1.0600 | Buy Now |
DISTI #
64AH2948
|
Newark | Data Line Choke, 51Uh, 0.5A, Smd, Rated Current:500Ma, Inductance:51Μh, Product Range:Dr331 Series, Impedance:-, Common Mode Filter Case:7.3Mm X 5.4Mm X 4.7Mm, Automotive Qualification Standard:-, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Bourns DR331-513AE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.5420 / $0.5490 | Buy Now |
DISTI #
75K7456
|
Newark | Data Line Chokes, 51Uh, 500Ma, 25%, Full Reel, Rated Current:500Ma, Inductance:51Μh, Product Range:Dr331 Series, Impedance:-, Common Mode Filter Case:7.3Mm X 5.4Mm X 4.7Mm, Automotive Qualification Standard:-, Core Material:Ferrite Rohs Compliant: Yes |Bourns DR331-513AE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5170 | Buy Now |
DISTI #
79AH1316
|
Newark | Cmc7.3X5.4X4.7Mm,51Uh25%0.5A, non-Shdsmd |Bourns DR331-513AE Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4470 | Buy Now |
DISTI #
DR331-513AECT-ND
|
DigiKey | CMC 51UH 500MA 2LN SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
191555 In Stock |
|
$0.4564 / $1.0600 | Buy Now |
DISTI #
DR331-513AE
|
Avnet Americas | Choke, Common Mode, 51 uH, 500 mA, 7.3mm x 5.4mm x 4.7mm - Tape and Reel (Alt: DR331-513AE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 476123 |
|
$0.4469 | Buy Now |
DISTI #
DR331-513AE
|
Avnet Americas | Choke, Common Mode, 51 uH, 500 mA, 7.3mm x 5.4mm x 4.7mm - Tape and Reel (Alt: DR331-513AE) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
DR331-513AE
|
Avnet Americas | Choke, Common Mode, 51 uH, 500 mA, 7.3mm x 5.4mm x 4.7mm - Tape and Reel (Alt: DR331-513AE) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3731 / $0.4584 | Buy Now |
DISTI #
29T3656
|
Avnet Americas | Choke, Common Mode, 51 uH, 500 mA, 7.3mm x 5.4mm x 4.7mm - Product that comes on tape, but is not reeled (Alt: 29T3656) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Ammo Pack | 20 Partner Stock |
|
$0.6450 / $1.0500 | Buy Now |
DISTI #
652-DR331-513AE
|
Mouser Electronics | Common Mode Chokes / Filters 51 uH RoHS: Compliant | 24964 |
|
$0.4390 / $1.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DR331-513AE
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
DR331-513AE
Bourns Inc
Data Line Filter, 2 Function(s), 80V, 0.5A, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | TAPE AND REEL | |
Approvals | UL | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 4.7 mm | |
Inductance | 51 µH | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.5 A | |
Rated Voltage | 80 V | |
Terminal Finish | TIN OVER NICKEL | |
Width | 5.4 mm |