Part Details for DR127-101-R by Eaton Bussmann
Overview of DR127-101-R by Eaton Bussmann
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DR127-101-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
283-DR127-101-RCT-ND
|
DigiKey | FIXED IND 100UH 1.96A 163MOHM SM Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13611 In Stock |
|
$0.4444 / $1.0300 | Buy Now |
|
Onlinecomponents.com | Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 1.96A 163mOhm DCR T/R RoHS: Compliant |
9803 In Stock 8128 Factory Stock |
|
$0.6000 / $1.1000 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 11 |
|
$0.9375 | Buy Now |
|
Bristol Electronics | Min Qty: 6 | 325 |
|
$0.3000 / $0.9375 | Buy Now |
|
Quest Components | 1 ELEMENT, 99.31 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 2 |
|
$1.2804 | Buy Now |
|
Quest Components | 1 ELEMENT, 99.31 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 80 |
|
$0.6250 / $1.2500 | Buy Now |
|
Quest Components | 1 ELEMENT, 99.31 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 8 |
|
$1.0000 / $1.2500 | Buy Now |
|
Quest Components | 1 ELEMENT, 99.31 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD | 280 |
|
$1.4153 / $3.0600 | Buy Now |
DISTI #
000000000001604220
|
Sager | Power Inductors - SMD 100uH 3.64A 0.163ohms | 12250 |
|
Buy Now | |
|
Master Electronics | Inductor Power Shielded Drum Core 100uH 20% 100KHz Ferrite 1.96A 163mOhm DCR T/R RoHS: Compliant |
9803 In Stock 8128 Factory Stock |
|
$0.6000 / $1.1000 | Buy Now |