Part Details for DR125-8R2 by Coiltronics
Overview of DR125-8R2 by Coiltronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DR125-8R2
DR125-8R2 CAD Models
DR125-8R2 Part Data Attributes:
|
DR125-8R2
Coiltronics
Buy Now
Datasheet
|
Compare Parts:
DR125-8R2
Coiltronics
General Purpose Inductor, 8.2uH, 20%, Iron-Core, 4947,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COILTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4947 | |
Construction | Shielded | |
Core Material | Iron | |
DC Resistance | 0.0176 Ω | |
Inductance-Nom (L) | 8.2 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 6 mm | |
Package Length | 12.5 mm | |
Package Style | SMT | |
Package Width | 12.05 mm | |
Packing Method | TR | |
Rated Current-Max | 5.54 A | |
Shielded | YES | |
Tolerance | 20% |