Part Details for DPX315950DT-5006A1 by TDK Corporation
Results Overview of DPX315950DT-5006A1 by TDK Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DPX315950DT-5006A1 Information
DPX315950DT-5006A1 by TDK Corporation is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for DPX315950DT-5006A1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3610 |
|
RFQ | ||
|
Quest Components | DUPLEXER | 2888 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | DUPLEXER | 200 |
|
$0.7000 / $1.5000 | Buy Now |
Part Details for DPX315950DT-5006A1
DPX315950DT-5006A1 CAD Models
DPX315950DT-5006A1 Part Data Attributes
|
DPX315950DT-5006A1
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
DPX315950DT-5006A1
TDK Corporation
Duplexer
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Filter Type | DUPLEXER | |
Height | 1.3 mm | |
Insertion Loss (Rx) | 1.2 dB | |
Insertion Loss (Tx) | 1.5 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Width | 1.6 mm |