-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 50W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K6074
|
Newark | Ac-Dc Converter, Din Rail, 1 O/P, 50W, 3.4A, 15V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:50W, Output Voltage - Output 1:15Vdc, Output Current - Output 1:3.4A, Output Voltage - Output 2:-, Height:75Mmrohs Compliant: Yes |Tdk-Lambda DPP50-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$56.6000 / $63.0000 | Buy Now |
DISTI #
61T7529
|
Newark | Ac/Dc Din Rail Power Supply, Class Ii, Adjustable, Fixed, 85 V, 264 V, 50 W, 15 V, 3.4 A Rohs Compliant: Yes |Tdk-Lambda DPP50-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.6000 / $63.0000 | Buy Now |
DISTI #
285-1218-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 15V 50W Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
253 In Stock |
|
$56.5402 / $69.3000 | Buy Now |
DISTI #
967-DPP5015
|
Mouser Electronics | DIN Rail Power Supplies 51W 15V 3.4A DIN Rail 115/230VAC RoHS: Compliant | 562 |
|
$56.5300 / $64.4000 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 15V 3.4A 50W 7-Pin RoHS: Compliant |
34 In Stock |
|
$52.9400 / $64.8900 | Buy Now |
DISTI #
DPP50-15
|
TME | Power supply: switched-mode, for DIN rail, 50W, 15VDC, 3.4A, 85% Min Qty: 1 | 0 |
|
$56.9300 / $62.3500 | RFQ |
DISTI #
000000000005398549
|
Sager | DIN Rail Power Supplies 51W 15V 3.4A DIN Rail 115/230VAC Min Qty: 1 | 25 |
|
$52.9400 / $64.8900 | Buy Now |
DISTI #
1996002
|
element14 Asia-Pacific | PSU, AC/DC, DIN RAIL, 15V, 50W RoHS: Compliant Min Qty: 1 Container: Each | 78 |
|
$59.7305 / $69.3950 | Buy Now |
DISTI #
1996002
|
Farnell | PSU, AC/DC, DIN RAIL, 15V, 50W RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 1 Days Container: Each | 78 |
|
$56.0042 / $68.6406 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 15V 3.4A 50W 7-Pin RoHS: Compliant |
34 In Stock |
|
$52.9400 / $64.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DPP50-15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DPP50-15
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 50W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 91 mm | |
Line Regulation-Max | 0.5% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 3.4 A | |
Output Voltage-Max | 15.1 V | |
Output Voltage-Min | 11.9 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.01768 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 45 mm |