Part Details for DPM 125-BL by Lascar Electronics
Overview of DPM 125-BL by Lascar Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPM 125-BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2136-DPM125-BL-ND
|
DigiKey | PROCESS METER LCD PNL MOUNT Min Qty: 1 Lead time: 2 Weeks Container: Box |
1 In Stock |
|
$74.9900 | Buy Now |
DISTI #
70428506
|
RS | 3 1/2 Digit LCD Voltmeter with LED Backlighting | Lascar Electronics DPM 125-BL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$78.7400 | RFQ |
DISTI #
DPM125-BL
|
TME | Voltmeter, digital,mounting, 0÷200mV, on panel, snap fastener Min Qty: 1 | 0 |
|
$53.0000 / $56.5600 | RFQ |