Part Details for DPG10P400PJ by IXYS Corporation
Overview of DPG10P400PJ by IXYS Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPG10P400PJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPG10P400PJ-ND
|
DigiKey | DIODE ARR GP 400V 10A ISOPLUS220 Min Qty: 50 Lead time: 48 Weeks Container: Tube | Temporarily Out of Stock |
|
$5.2134 | Buy Now |
DISTI #
747-DPG10P400PJ
|
Mouser Electronics | Diodes - General Purpose, Power, Switching HiPerFRED RoHS: Compliant | 0 |
|
$5.2200 / $6.3300 | Order Now |
|
Future Electronics | DPG10P400PJ Series 10 A 400 V Fast Recovery Diode - ISOPLUS-220 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.1200 / $5.3200 | Buy Now |
DISTI #
DPG10P400PJ
|
TTI | Diodes - General Purpose, Power, Switching HiPerFRED Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$3.9900 / $4.4900 | Buy Now |
DISTI #
DPG10P400PJ
|
TME | Diode: rectifying, THT, 400V, 10A, tube, Ifsm: 130A, ISOPLUS220™ Min Qty: 1 | 27 |
|
$3.9400 / $5.9100 | Buy Now |
Part Details for DPG10P400PJ
DPG10P400PJ CAD Models
DPG10P400PJ Part Data Attributes:
|
DPG10P400PJ
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
DPG10P400PJ
IXYS Corporation
Rectifier Diode, 1 Phase, 2 Element, 10A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, ISOPLUS220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC, ISOPLUS220, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE | |
Application | FAST SOFT RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.03 V | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.045 µs | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |