Part Details for DPC-10-90B53 by Pulse Electronics Corporation
Overview of DPC-10-90B53 by Pulse Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DPC-10-90B53
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DPC-10-90B53-ND
|
DigiKey | PWR XFMR LAMINATED 1VA TH Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
673-DPC-10-90B53
|
Mouser Electronics | Power Transformers VertPCMount Lamnated Xfmr LowFreq RoHS: Not Compliant | 0 |
|
$12.5800 | Order Now |
DISTI #
DPC-10-90B53
|
TTI | Power Transformers VertPCMount Lamnated Xfmr LowFreq Min Qty: 5 Package Multiple: 5 Container: Bulk |
Americas - 580 In Stock |
|
$10.9000 | Buy Now |
Part Details for DPC-10-90B53
DPC-10-90B53 CAD Models
DPC-10-90B53 Part Data Attributes:
|
DPC-10-90B53
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
DPC-10-90B53
Pulse Electronics Corporation
Power Transformer, 1VA
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.35 | |
Additional Feature | PARALLEL CONNECTED | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 21.08 mm | |
Isolation Voltage | 1500 V | |
Length | 25.4 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 0.18 A | |
Output Current 2 | 0.09 A | |
Output Voltage 1 | 5 V | |
Output Voltage 2 | 5 V | |
Primary Rating | DUAL 115/230V | |
Surface Mount | NO | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 1 VA | |
Width | 34.92 mm |