Part Details for DNR120TS12 by XP Power
Overview of DNR120TS12 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for DNR120TS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55Y5090
|
Newark | Power Supply, Ac-Dc, 12V, 10A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:120W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:10A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power DNR120TS12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$84.8200 / $100.9800 | Buy Now |
DISTI #
1470-3043-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 12V 120W Min Qty: 1 Lead time: 51 Weeks Container: Box |
24 In Stock |
|
$94.9210 / $100.9800 | Buy Now |
DISTI #
209-DNR120TS12
|
Mouser Electronics | DIN Rail Power Supplies Power supply, 120 Watt switcher, DIN rail mount RoHS: Compliant | 0 |
|
$90.8800 | Order Now |
Part Details for DNR120TS12
DNR120TS12 CAD Models
DNR120TS12 Part Data Attributes:
|
DNR120TS12
XP Power
Buy Now
Datasheet
|
Compare Parts:
DNR120TS12
XP Power
AC-DC Regulated Power Supply Module, 120W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XP POWER LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | EN, UL | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 575 V | |
Input Voltage-Min | 340 V | |
Length | 123.6 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 14.5 V | |
Output Voltage-Min | 11.4 V | |
Output Voltage-Nom | 12 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Total Power Output-Max | 120 W | |
Width | 74.3 mm |