-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH6615
|
Newark | Mosfet, N-Ch, 9.1A, 50V, Udfn2020, Channel Type:N Channel, Drain Source Voltage Vds:50V, Continuous Drain Current Id:9.1A, Transistor Mounting:Surface Mount, Rds(On) Test Voltage:10V, Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Diodes Inc. DMT5015LFDF-7 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
DMT5015LFDF-7
|
Avnet Americas | Trans MOSFET N-CH 50V 9.1A 6-Pin UDFN T/R - Tape and Reel (Alt: DMT5015LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
V79:2366_28339708
|
Arrow Electronics | Trans MOSFET N-CH 50V 9.1A 6-Pin UDFN EP T/R Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 11922 |
|
$0.1883 / $0.3894 | Buy Now |
DISTI #
DMT5015LFDF-7
|
Avnet Americas | Trans MOSFET N-CH 50V 9.1A 6-Pin UDFN T/R - Tape and Reel (Alt: DMT5015LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
DISTI #
DMT5015LFDF-7
|
Avnet Americas | Trans MOSFET N-CH 50V 9.1A 6-Pin UDFN T/R - Tape and Reel (Alt: DMT5015LFDF-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 50V 9.1A 6UDFN / N-Channel 50 V 9.1A (Ta) 820mW (Ta) Surface Mount U-DFN2020-6 (Type F) | 1000 |
|
RFQ | |
DISTI #
3276216
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 5 Container: Cut Tape | 0 |
|
$0.1781 / $0.4005 | Buy Now |
DISTI #
3276216
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Cut Tape | 0 |
|
$0.2284 / $0.4580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy