-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3.8A I(D), 30V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH9569
|
Newark | Mosfet, P Ch, 30V, 3.8A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP3099L-13 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20455 |
|
$0.2270 / $0.3520 | Buy Now |
DISTI #
86AK4825
|
Newark | Mosfet, P-Ch, 30V, 3.8A, Sot-23 Rohs Compliant: Yes |Diodes Inc. DMP3099L-13 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0690 | Buy Now |
DISTI #
39AH6607
|
Newark | Mosfet, Aec-Q101, P-Ch, -3.8A, -30V, Transistor Polarity:P Channel, Drain Source Voltage Vds:30V, Continuous Drain Current Id:3.8A, On Resistance Rds(On):0.065Ohm, Transistor Mounting:Surface Mount, Rds(On) Test Voltage Vgs:10V Rohs Compliant: Yes |Diodes Inc. DMP3099L-13 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0600 | Buy Now |
DISTI #
DMP3099L-13DICT-ND
|
DigiKey | MOSFET P-CH 30V 3.8A SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9600 In Stock |
|
$0.0414 / $0.3400 | Buy Now |
DISTI #
DMP3099L-13
|
Avnet Americas | Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R - Tape and Reel (Alt: DMP3099L-13) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0313 / $0.0369 | Buy Now |
DISTI #
621-DMP3099L-13
|
Mouser Electronics | MOSFET P-Ch ENH FET -30V 65mOhm -10V -3.8A RoHS: Compliant | 83524 |
|
$0.0450 / $0.3400 | Buy Now |
DISTI #
E02:0323_07296863
|
Arrow Electronics | Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2413 | Europe - 60000 |
|
$0.0380 / $0.0381 | Buy Now |
DISTI #
V72:2272_06697828
|
Arrow Electronics | Trans MOSFET P-CH 30V 3.8A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 2062 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2241 Container: Cut Strips | Americas - 9461 |
|
$0.0349 / $0.0485 | Buy Now |
|
Future Electronics | DMP3099L Series 30 V 3.8 A P-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 260000Reel |
|
$0.0289 / $0.0319 | Buy Now |
|
Future Electronics | DMP3099L Series 30 V 3.8 A P-Channel Enhancement Mode Mosfet - SOT-23-3 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0319 / $0.0353 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DMP3099L-13
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DMP3099L-13
Diodes Incorporated
Power Field-Effect Transistor, 3.8A I(D), 30V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.8 A | |
Drain-source On Resistance-Max | 0.065 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.08 W | |
Pulsed Drain Current-Max (IDM) | 11 A | |
Reference Standard | AEC-Q101 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for DMP3099L-13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DMP3099L-13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMP3098L-7 | Power Field-Effect Transistor, 3.8A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | DMP3099L-13 vs DMP3098L-7 |
PJA3407_R2_00001 | Power Field-Effect Transistor, 3.8A I(D), 30V, 0.065ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-3 | PanJit Semiconductor | DMP3099L-13 vs PJA3407_R2_00001 |
LP2305LT1G | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236AB, 3 PIN | LRC Leshan Radio Co Ltd | DMP3099L-13 vs LP2305LT1G |
PJS6405_S1_00001 | Power Field-Effect Transistor, 4.6A I(D), 30V, 0.072ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, GREEN, PLASTIC PACKAGE-6 | PanJit Semiconductor | DMP3099L-13 vs PJS6405_S1_00001 |
S-LP2305LT1G | Power Field-Effect Transistor, 4.2A I(D), 30V, 0.07ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB, TO-236AB, 3 PIN | LRC Leshan Radio Co Ltd | DMP3099L-13 vs S-LP2305LT1G |